SIDACs

A SIDAC – Silicon Diode Alternating Current – is a discrete on/off switch that is used to control the output power of an electrical circuit.

Differences between SIDACs and DIACs

SIDACs are similar to DIACs (three-layer diodes that conduct electrical current) because their operation is nearly identical. However, a SIDAC is a five-layer device. In general, it has a higher break-over...

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

Littelfuse, P3100SBLRP, SIDAC, 275 V 0.005 mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.738-3248BrandLittelfuseManufacturers Part No.P3100SBLRP

₪ 11.41

₪ 1.141 Each (In a Pack of 10) (ex VAT)

Add to basket
SIDAC
375V
4V
150mA
275V
Surface
DO-214AA (SMB)
0.005mA
800mA
-40°C
4.6mm
P-S
No
150°C
Littelfuse, P0300SCLRP, SIDAC, 25 V 0.005 mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.738-3258BrandLittelfuseManufacturers Part No.P0300SCLRP

₪ 120.04

₪ 12.004 Each (In a Pack of 10) (ex VAT)

Add to basket
SIDAC
40V
4V
50mA
25V
Surface
DO-214AA (SMB)
0.005mA
800mA
-40°C
4.6mm
P0300S
No
150°C
Littelfuse, P0080SALRP, SIDAC, 6 V 0.005 mA, 2-Pin DO-214AA
Also available in industry standard packaging
RS Stock No.738-3217BrandLittelfuseManufacturers Part No.P0080SALRP

₪ 18.25

₪ 1.825 Each (In a Pack of 10) (ex VAT)

Add to basket
SIDAC
25V
4V
50mA
6V
Surface
DO-214AA (SMB)
0.005mA
800mA
-40°C
4.6mm
P0080S
No
150°C

₪ 52.47

₪ 5.247 Each (In a Pack of 10) (ex VAT)

Add to basket
SIDACtor Protection Thyristor
25V
4V
50mA
25V
Surface
DO-214AA (SMB)
0.005mA
500mA
-40°C
4.6mm
MC
UL 94V-0, TIA-968-B, YD/T 950, TIA-968-A, YD/T 1082, ITU K.20/21 Enhanced Level, ITU K.20/21 Basic Level, IEC 61000-4-5, GR 1089 Intra-building, YD/T 993, GR 1089 Inter-building
150°C
Littelfuse, K2401GRP, SIDAC, 190 V 5 μA, 2-Pin DO-15
Also available in industry standard packaging
RS Stock No.793-1885BrandLittelfuseManufacturers Part No.K2401GRP

₪ 83.80

₪ 16.76 Each (In a Pack of 5) (ex VAT)

Add to basket
SIDAC
250V
1.5V
160mA
190V
Through Hole
DO-15
5μA
10μA
125°C
6.86mm
K2401G
No
-40°C
Littelfuse, P0080SAMCLRP, SIDAC, 6 V 5 mA, 2-Pin DO-214
Also available in industry standard packaging
RS Stock No.738-3208BrandLittelfuseManufacturers Part No.P0080SAMCLRP

₪ 107.58

₪ 10.758 Each (In a Pack of 10) (ex VAT)

Add to basket
SIDAC
-
4V
50mA
6V
Surface
DO-214
5mA
-
150°C
4.6mm
P0080SA
No
-40°C
Littelfuse, SIDAC, 190 V 5 μA, 2-Pin DO-15
RS Stock No.165-9870BrandLittelfuseManufacturers Part No.K2401GRP

₪ 53,615.25

₪ 10.723 Each (On a Reel of 5000) (ex VAT)

Add to basket
SIDAC
250V
1.5V
160mA
190V
Through Hole
DO-15
5μA
10μA
125°C
6.86mm
K2401G
No
-40°C