Wi-Fi Modules
WiFi modules (wireless fidelity) also known as WLAN modules (wireless local area network) are electronic components used in many products to achieve a wireless connection to the internet. RS offer an extensive range of high-quality components from leading brands to suit all your development, design and application needs
What is WIFI?
WIFI is a type of technology that enables devic...
Showing 1-20 of 187 products
Phoenix Contact
Wireless Module
WPA2, WPA3
4.1W
-
2400Mbps
-
-
6000MHz
36.5mm
113.2mm
Ethernet, LAN
9V
32V
62.8mm
-
170mA
IEEE 802.11a/b/g/n/ac/ax
-30°C
60°C
FL WLAN
RoHS
Phoenix Contact
Wireless Module
WPA2, WPA3
4.3W
-
2400Mbps
-
-
6000MHz
26mm
113mm
Ethernet, LAN
9V
32V
63mm
-
180mA
IEEE 802.11a/b/g/n/ac/ax
-30°C
60°C
FL WLAN
RoHS
Phoenix Contact
Wireless Module
WPA2, WPA3
4.1W
-
2400Mbps
-
-
6000MHz
36.5mm
113.2mm
Ethernet, LAN
9V
32V
62.8mm
-
170mA
IEEE 802.11a/b/g/n/ac/ax
-30°C
60°C
FL WLAN
RoHS
STMicroelectronics
WiFi & Bluetooth Module
WEP, WPA, WPA2, WPA3
21dBm
-
17Mbps
-
-
2.4GHz
2.37mm
12.28mm
SPI, UART
2.97V
3.63V
-
377mA
-
Bluetooth, WiFi
-40°C
85°C
ST67W611M1
RoHS
Espressif
WiFi Module
WPA, WPA2
-
-
-
-
-
2.5GHz
3mm
18mm
-
2.5V
2.5V
20 mm
-
-
802.11g, 802.11b, 802.11n
-40°C
85°C
ESP-WROOM-02
No
Espressif
WiFi Module
WPA, WPA2
-
-
-
-
-
2.5GHz
3mm
18mm
-
2.5V
2.5V
20 mm
-
-
802.11g, 802.11b, 802.11n
-40°C
85°C
ESP-WROOM-02
No
RF Solutions
WiFi Module
WPA2-PSK, WPA-PSK, WEP
20dBm
-
-
-
-
2.5GHz
3mm
24mm
-
3V
3.6V
16 mm
-
-
802.11 b/g/n
-20°C
85°C
ESP-12S
No
Microchip
WiFi Module
WPA, WEP, WPA2
17dBm
-
-
-
-
2472MHz
2mm
22.4mm
SDIO, SPI
3V
3.6V
14.7 mm
-
-
IEEE 802.11 b/g/n
-40°C
85°C
ATWILC3000
No
RF Solutions
WiFi Module
WPA, WPA2
20dBm
-
-
-
-
2.5GHz
3.1mm
25.5mm
-
2.7V
3.6V
18 mm
500mA
-
802.11 b/g/n/e/i
-40°C
85°C
ESP-32
No
RF Solutions
WiFi Module
WPA2, AES, TKIP, WPA, WEP
20dBm
-
-
-
-
2.4GHz
3mm
17mm
-
3V
3.6V
15.4 mm
-
-
TCP/IP, FTP, HTTP
-40°C
125°C
ESP-07S
No
Microchip
WiFi Module
WPA-PSK, WEP, WPA2-PSK
10mW
-
11Mbps
-
-
2.46GHz
3.18mm
26.67mm
UART, TTL
3.7V
3.7V
17.78 mm
-
-
802.11 b/g
-40°C
85°C
RN171XV
No
Digi International
WiFi Module
WPA-PSK, WPA2-PSK, WEP
-
-
72Mbps
-
-
2.4GHz
-
24.38mm
SPI, UART
3.14V
3.46V
32.94 mm
309mA
100mA
802.11 b/g/n
-30°C
85°C
XB2B-WFWT-001
No
Digi International
WiFi Module
WPA-PSK, WPA2-PSK, WEP
-
-
72Mbps
-
-
2.4GHz
-
24.38mm
SPI, UART
3.14V
3.46V
32.94 mm
309mA
100mA
802.11 b/g/n
-30°C
85°C
XB2B-WFWT-001
No
...