TE Connectivity Solid State Relays

You are viewing 1 - 13 of 13 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Load Current Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style Maximum Turn On Time Dimensions Height Load Voltage Range Control Voltage Range Depth Length Off State Leakage Current Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
TE Connectivity 3 A SPNO Interface Relay Module, DC, PCB Mount, Transistor, 60 V dc Maximum Load TE Connectivity 0.01 A 3 A PCB Mount 3 V dc 60 V dc 18 V dc 32 V dc DC SPNO PCB Pin Transistor Module 0.1 ms 43.18 x 15.2 x 31.8mm 31.8mm 3 → 60V dc 18 → 32 V dc 15.2mm 43.18mm 500 μA -30 → +80°C - -
TE Connectivity 3 A SPNO Interface Relay Module, DC, PCB Mount, Transistor, 60 V dc Maximum Load TE Connectivity 0.01 A 3 A PCB Mount 3 V dc 60 V dc 3 V dc 8 V dc DC SPNO PCB Pin Transistor Module 0.1 ms 43.18 x 15.2 x 31.8mm 31.8mm 3 → 60V dc 3 → 8 V dc 15.2mm 43.18mm 500 μA -30 → +80°C - -
TE Connectivity 3 A SPNO Interface Relay Module, AC/DC, PCB Mount, Triac, 280 V rms Maximum Load TE Connectivity 0.05 A 3 A PCB Mount 24 V rms 280 V rms 3 V dc 8 V dc AC/DC SPNO PCB Pin Triac Module 8.3 ms 43.18 x 15.2 x 31.8mm 31.8mm 24 → 280Vrms 3 → 8 V dc 15.2mm 43.18mm 2 mA rms -30 → +80°C -30°C +80°C
TE Connectivity 25 A SPNO Solid State Relay, Zero Crossing, Chassis Mount, Paired SCR, 280 V rms Maximum Load TE Connectivity 0.05 A 25 A Chassis Mount 24 V rms 280 V rms 3 V dc 32 V dc Zero Crossing SPNO Screw Paired SCR Hockey Puck 8.3 ms 57.15 x 44.45 x 22.1mm 22.1mm 24 → 280Vrms 3 → 32 V dc 44.45mm 57.15mm 0.1 mA -20 → +80°C -20°C +80°C
TE Connectivity 5 A rms SPNO Interface Relay Module, AC/DC, Triac, 280 V rms Maximum Load TE Connectivity 0.05 A rms 5 A rms - 24 V rms 280 V rms 3 V dc 15 V dc AC/DC SPNO PCB Pin Triac Module 8.3 ms 43.18 x 10.16 x 25.4mm 25.4mm 24 → 280Vrms 3 → 15 V dc 10.16mm 43.18mm 2 mA rms -30 → +80°C -30°C +80°C
TE Connectivity 25 A SPNO Solid State Relay, Zero Crossing, Chassis Mount, Alternistor Triac, 280 V rms Maximum Load TE Connectivity 0.1 A 25 A Chassis Mount 24 V rms 280 V rms 3 V dc 32 V dc Zero Crossing SPNO Screw Alternistor Triac Hockey Puck 8.3 ms 57.15 x 44.45 x 22.1mm 22.1mm 24 → 280Vrms 3 → 32 V dc 44.45mm 57.15mm 0.1 mA -20 → +80°C -20°C +80°C
TE Connectivity 20 A 4 x SPNO Solid State Relay, Zero, Chassis Mount, Triac, 280 V rms Maximum Load TE Connectivity 0.15 A 20 A Chassis Mount 24 V rms 280 V rms 4 V dc 15 V dc Zero 4 x SPNO Quick Connect Triac Hockey Puck 8.3 ms 44.45 x 58.4 x 21.6mm 21.6mm 24 → 280Vrms 4 → 15 V dc 58.4mm 44.45mm 10 mA rms -40 → + 80°C - -
TE Connectivity 25 A SPNO Solid State Relay, Zero Crossing, Chassis Mount, Alternistor Triac, 280 V rms Maximum Load TE Connectivity 0.1 A 25 A Chassis Mount 24 V rms 280 V rms 90 V ac 280 V ac Zero Crossing SPNO Screw Alternistor Triac Hockey Puck 20 ms 57.15 x 44.45 x 22.1mm 22.1mm 24 → 280Vrms 90 → 280 V ac 44.45mm 57.15mm 0.1 mA -20 → +80°C -20°C +80°C
TE Connectivity 3 A SPNO Interface Relay Module, AC/DC, PCB Mount, Triac, 280 V rms Maximum Load TE Connectivity 0.05 A 3 A PCB Mount 24 V rms 280 V rms 3 V dc 8 V dc AC/DC SPNO PCB Pin Triac Module 8.3 ms 43.18 x 15.2 x 31.8mm 31.8mm 24 → 280Vrms 3 → 8 V dc 15.2mm 43.18mm 2 mA rms -30 → +80°C -30°C +80°C
TE Connectivity 3 A SPNO Interface Relay Module, DC, Transistor, 60 V dc Maximum Load TE Connectivity 0.01 A 3 A - 3 V dc 60 V dc 3 V dc 8 V dc DC SPNO PCB Pin Transistor Module 0.1 ms 43.18 x 10.16 x 25.4mm 25.4mm 3 → 60V dc 3 → 8 V dc 10.16mm 43.18mm 500 μA -30 → +80°C -30°C +80°C
TE Connectivity 3 A rms SPNO Interface Relay Module, AC/DC, Triac, 280 V rms Maximum Load TE Connectivity 0.05 A rms 3 A rms - 24 V rms 280 V rms 3 V dc 8 V dc AC/DC SPNO PCB Pin Triac Module 8.3 ms 43.18 x 10.16 x 25.4mm 25.4mm 24 → 280Vrms 3 → 8 V dc 10.16mm 43.18mm 2 mA rms -30 → +80°C -30°C +80°C
TE Connectivity 5 A SPNO Interface Relay Module, AC/DC, PCB Mount, Triac, 280 V rms Maximum Load TE Connectivity 0.05 A 5 A PCB Mount 24 V rms 280 V rms 3 V dc 8 V dc AC/DC SPNO PCB Pin Triac Module 8.3 ms 43.18 x 15.2 x 31.8mm 31.8mm 24 → 280Vrms 3 → 8 V dc 15.2mm 43.18mm 2 mA rms -30 → +80°C -30°C +80°C
Voltage Sensor, Solid State, 92-140 V Pick-Up, 90-138 V Drop-Out
  • ₪ 2,072.98
  • Each
  • Compare
TE Connectivity - - - - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 13 of 13 results