TE Connectivity Slide Switches

You are viewing 1 - 20 of 54 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Mounting Type Switch Operation Contact Current Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Contact Material Voltage Rating Actuator Material Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature
Through Hole Slide Switch Single Pole Double Throw (SPDT) Make-Before-Break 300 mA Top TE Connectivity Single Pole Double Throw (SPDT) Through Hole Make-Before-Break 300 mA Solder Top 14mm 5.8mm 10mm 14 x 5.8 x 10mm 100mΩ 15000 (Electrical)Cycles Copper Alloy 125V ac Polyoxymethylene -20 → +85°C +85°C -20°C
PCB Slide Switch Six Pole Double Throw (6PDT) Momentary 300 mA @ 115 V ac Extended, Slide TE Connectivity Six Pole Double Throw (6PDT) PCB Momentary 300 mA @ 115 V ac PCB Extended, Slide - - - - - - Copper Alloy - - - - -
PCB Slide Switch Single Pole Double Throw (SPDT) Latching 400 mA @ 20 V Side TE Connectivity Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V Through Hole Side - - - - - - Copper - PET - - -
Surface Mount Slide Switch 4PDT 300 mA @ 115 V ac Slide TE Connectivity 4PDT Surface Mount - 300 mA @ 115 V ac Surface Mount Slide - - - - 40mΩ 15000Operations Silver - Nylon -40 → +80°C +80°C -40°C
PCB Slide Switch Single Pole Double Throw (SPDT) Latching 400 mA @ 20 V Top TE Connectivity Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V Through Hole Top - - - - - - Gold Plated - Thermoplastic - - -
PCB Slide Switch SP3T 250 mA @ 125 V ac Slide TE Connectivity SP3T PCB - 250 mA @ 125 V ac Through Hole Slide - - - - 30mΩ 10000Operations Silver - PBT -10 → +85°C +85°C -10°C
PCB Slide Switch SPDT 250 mA@ 125 V ac Slide TE Connectivity SPDT PCB - 250 mA@ 125 V ac Through Hole Slide - - - - 30mΩ 10000Operations Silver - Polycarbonate -10 → +85°C +85°C -10°C
PCB Slide Switch Six Pole Double Throw (6PDT) Latching 300 mA @ 115 V ac Top TE Connectivity Six Pole Double Throw (6PDT) PCB Latching 300 mA @ 115 V ac Through Hole Top - - - - 40mΩ 15000Cycles Silver Plated Copper Alloy - Nylon -40 → +80°C +80°C -40°C
PCB Slide Switch Single Pole Double Throw (SPDT) Latching 300 mA @ 4 V dc Side TE Connectivity Single Pole Double Throw (SPDT) PCB Latching 300 mA @ 4 V dc - Side - - - - 70mΩ 10000Cycles Silver Plated Copper Alloy - Nylon -10 → +60°C +60°C -10°C
PCB Slide Switch 4PDT 300 mA @ 115 V dc Slide TE Connectivity 4PDT PCB - 300 mA @ 115 V dc Through Hole Slide - - - - 40mΩ - Silver Plated Copper Alloy - PET -40 → +80°C +80°C -40°C
Surface Mount Slide Switch DPDT 250 mA@ 125 V ac Top TE Connectivity DPDT Surface Mount - 250 mA@ 125 V ac Surface Mount Top - - - - - - Silver Plated Copper Alloy - Polycarbonate - - -
PCB Slide Switch DP5T 250 mA @ 125 V ac Slide TE Connectivity DP5T PCB - 250 mA @ 125 V ac Through Hole Slide - - - - 30mΩ 10000Operations Silver Plated Copper Alloy - PBT -10 → +60°C +60°C -10°C
PCB Slide Switch Double Pole Double Throw (DPDT) Latching 300 mA @ 125 V dc Top TE Connectivity Double Pole Double Throw (DPDT) PCB Latching 300 mA @ 125 V dc Through Hole Top - - - - 30mΩ 10000Cycles Silver Plated Copper Alloy - Polyoxymethylene -10 → +60°C +60°C -10°C
PCB Slide Switch SPDT 100 mA @ 30 V dc Slide TE Connectivity SPDT PCB - 100 mA @ 30 V dc Through Hole Slide - - - - 30mΩ 10000Operations Silver - Polyamide -20 → +70°C +70°C -20°C
PCB Slide Switch 4PDT 300 mA @ 115 V dc Slide TE Connectivity 4PDT PCB - 300 mA @ 115 V dc Through Hole Slide - - - - 40mΩ - Silver Plated Copper Alloy - PET -40 → +80°C +80°C -40°C
PCB Slide Switch DP3T 250 mA @ 125 V ac Slide TE Connectivity DP3T PCB - 250 mA @ 125 V ac Through Hole Slide - - - - 30mΩ 10000Operations Copper Alloy - PBT -10 → +60°C +60°C -10°C
PCB Slide Switch 4PDT 300 mA @ 115 V dc Slide TE Connectivity 4PDT PCB - 300 mA @ 115 V dc Through Hole Slide - - - - 40mΩ - Gold Plated Copper Alloy - PET -40 → +80°C +80°C -40°C
PCB Slide Switch DPDT 300 mA @ 115 V dc Slide TE Connectivity DPDT PCB - 300 mA @ 115 V dc Through Hole Slide - - - - 40mΩ - Silver Plated Copper Alloy - PET -40 → +80°C +80°C -40°C
PCB Slide Switch Double Pole Double Throw (DPDT) Latching 100 mA @ 30 V dc Top TE Connectivity Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 30 V dc Through Hole Top - - - - 30mΩ 10000Cycles Silver Plated Copper Alloy - Nylon -20 → +85°C +85°C -20°C
Surface Mount Slide Switch DPDT 300 mA @ 115 V ac Slide TE Connectivity DPDT Surface Mount - 300 mA @ 115 V ac Surface Mount Slide - - - - 40mΩ 15000Operations Silver - PET -40 → +80°C +80°C -40°C
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
You are viewing 1 - 20 of 54 results