TE Connectivity Rocker Switches

You are viewing 1 - 20 of 124 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Actuator Shape Panel Cut Out Size Contact Material Operating Temperature Range Mechanical Life AC Voltage Rating Case Material Maximum Operating Temperature Minimum Operating Temperature DC Voltage Rating Contact Resistance Legend Text Colour
TE Connectivity Double Pole Double Throw (DPDT), Latching Rocker Switch PCB TE Connectivity Double Pole Double Throw (DPDT) Latching 10.6mm 17.96mm - 400 mA @ 20 V - Black PCB IP67 - - - 17.96 x 10.62mm Gold -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Double Pole Double Throw (DPDT), Latching Rocker Switch PCB TE Connectivity Double Pole Double Throw (DPDT) Latching 10.62mm 17.96mm - 5 A @ 28 V dc - Black PCB - - - - 17.96 x 10.62mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Double Pole Double Throw (DPDT), Latching Rocker Switch PCB TE Connectivity Double Pole Double Throw (DPDT) Latching 10.6mm 17.96mm - 5 A @ 28 V dc - Black PCB IP67 - - - 17.96 x 10.62mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Double Pole Single Throw (DPST), Latching Rocker Switch Panel Mount TE Connectivity Double Pole Single Throw (DPST) Latching 19.4mm 22.2mm - 10 A @ 125 V ac - Black Panel Mount - Quick Connect - - 22.2 x 19.4mm Silver Plated Silver Alloy -20 → +85°C - - Nylon 66 +85°C -20°C - 50mΩ -
TE Connectivity Illuminated Double Pole Single Throw (DPST), Latching Rocker Switch Panel Mount TE Connectivity Double Pole Single Throw (DPST) Latching 30.2mm 22.2mm - 10 A @ 250 V ac Yes Green Panel Mount - Quick Connect - - 22.2 x 30.2mm Silver Alloy -20 → +85°C 100000Operations - Nylon 66 +85°C -20°C - 50mΩ -
TE Connectivity Double Pole Double Throw (DPDT), Latching Rocker Switch PCB TE Connectivity Double Pole Double Throw (DPDT) Latching 10.62mm 17.96mm - 5 A @ 28 V dc - Red PCB - - - - 17.96 x 10.62mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Double Throw (SPDT), Latching Rocker Switch PCB TE Connectivity Single Pole Double Throw (SPDT) Latching 10.6mm 17.96mm - 5 A @ 28 V dc - Black PCB IP67 - - - 17.96 x 10.62mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Single Throw (SPST), Latching Rocker Switch Panel Mount TE Connectivity Single Pole Single Throw (SPST) Latching 19.2mm 13mm - 10 A @ 250 V ac - Black Panel Mount - Quick Connect On (symbol); Off (symbol) - 13 x 19.2mm Silver Tin Oxide -20 → +85°C 100000Operations - Nylon 66 +85°C -20°C - 100mΩ White
TE Connectivity Single Pole Double Throw (SPDT), Latching Rocker Switch Panel Mount TE Connectivity Single Pole Double Throw (SPDT) Latching 10.6mm 17.96mm - 5 A @ 28 V dc - Black Panel Mount - Wire Lug - - 17.96 x 10.62mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Double Throw (SPDT), Latching Rocker Switch Panel Mount TE Connectivity Single Pole Double Throw (SPDT) Latching 10.6mm 17.96mm - 400 mA @ 20 V - Black Panel Mount - Wire Lug - - 17.96 x 10.62mm Gold -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Double Throw (SPDT), On-Off-On Rocker Switch Panel Mount TE Connectivity Single Pole Double Throw (SPDT) On-Off-On 10.6mm 17.96mm - 5 A @ 28 V dc - Black Panel Mount - Wire Lug - - 17.96 x 10.62mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Double Throw (SPDT), On-Off-(On) Rocker Switch Panel Mount TE Connectivity Single Pole Double Throw (SPDT) On-Off-(On) 12.7mm 15.72mm - 5 A @ 28 V dc - Black Panel Mount - Wire Lug - - 15.72 x 12.7mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Double Throw (SPDT), (On)-Off-(On) Rocker Switch Panel Mount TE Connectivity Single Pole Double Throw (SPDT) (On)-Off-(On) 12.7mm 15.72mm - 5 A @ 28 V dc - Black Panel Mount - Wire Lug - - 15.72 x 12.7mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Double Throw (SPDT), (On)-Off-(On) Rocker Switch Panel Mount TE Connectivity Single Pole Double Throw (SPDT) (On)-Off-(On) 16.46mm 27.81mm - 5 A @ 28 V dc - Black Panel Mount - Wire Lug - - 27.81 x 16.46mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Double Pole Double Throw (DPDT), Latching Rocker Switch Panel Mount TE Connectivity Double Pole Double Throw (DPDT) Latching 12.7mm 15.72mm - 5 A @ 28 V dc - Black Panel Mount - Wire Lug - - 15.72 x 12.7mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Double Throw (SPDT), (On)-Off-(On) Rocker Switch Panel Mount TE Connectivity Single Pole Double Throw (SPDT) (On)-Off-(On) 16.46mm 27.81mm - 5 A @ 28 V dc - Black Panel Mount - Wire Lug - - 27.81 x 16.46mm Silver -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Double Throw (SPDT), Latching Rocker Switch PCB TE Connectivity Single Pole Double Throw (SPDT) Latching 10.6mm 17.96mm - 400 mA @ 20 V - Black PCB - - - - 17.96 x 10.62mm Gold -30 → +85°C 400000Operations - Thermoplastic +85°C -30°C - 10mΩ -
TE Connectivity Single Pole Single Throw (SPST), Latching Rocker Switch Panel Mount TE Connectivity Single Pole Single Throw (SPST) Latching 11.2mm 30.2mm - 10 A @ 250 V ac - Red Panel Mount - Quick Connect - - 30.2 x 11.2mm Silver Plated Silver Alloy -20 → +85°C - - Nylon 66 +85°C -20°C - 50mΩ -
TE Connectivity Double Pole Single Throw (DPST), Latching Rocker Switch Panel Mount TE Connectivity Double Pole Single Throw (DPST) Latching 22.2mm 30.2mm - 16 A @ 125 V ac - - Panel Mount - Quick Connect - - 30.2 x 22.2mm - - - - - - - - - -
TE Connectivity Single Pole Double Throw (SPDT), On-Off-On Rocker Switch Panel Mount TE Connectivity Single Pole Double Throw (SPDT) On-Off-On 19.2mm 13mm - 10 A @ 250 V ac - Black Panel Mount - Quick Connect - - 13 x 19.2mm Silver Tin Oxide -20 → +85°C 100000Operations - Nylon 66 +85°C -20°C - 100mΩ -
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
You are viewing 1 - 20 of 124 results