TE Connectivity Non-Latching Relays

You are viewing 1 - 20 of 1451 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Terminal Type Coil Resistance Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Length Depth Height Dimensions Life Coil Power Special Features Maximum Switching Power AC Standards Met Operating Temperature Range Maximum Switching Power DC Isolation Coil To Contact Electrical Life Maximum Operating Temperature Contact Material Relay Switching Classification Minimum Operating Temperature Number of Poles
TE Connectivity SPDT Automotive Relay Plug In, 24V dc Coil, 30 A TE Connectivity 24V dc SPDT 30 A Plug In Quick Connect 430 Ω A - - - 23mm 15.5mm 36.6mm 23 x 15.5 x 36.6mm - 1.6W - - - -40 → +125°C - 500V - +125°C Silver Alloy - -40°C -
TE Connectivity DPDT Non-Latching Relay PCB Mount, 12V dc Coil, 2 A TE Connectivity 12V dc DPDT 2 A PCB Mount Surface Mount 1.029 kΩ P2 V23079 250V 220V Signal 14.5mm 7.2mm 9.8mm 14.5 x 7.2 x 9.8mm - 140mW Wash Tight 62.5 VA - -40 → +85°C 60 W 1.5kV rms - +85°C Gold Plated - -40°C -
TE Connectivity SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 12 A TE Connectivity 12V dc SPDT 12 A PCB Mount Through Hole 270 Ω RPII 400V ac - Power 29mm 12.6mm 25.5mm 29 x 12.6 x 25.5mm - 500mW Flux Resistant 3 kVA - -40 → +70°C - 4kV rms - +70°C Silver Alloy - -40°C -
TE Connectivity SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 16 A TE Connectivity 12V dc SPDT 16 A PCB Mount Through Hole 360 Ω RT1 - - Power 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm - - - 4 kVA - -40 → +85°C - - - +85°C Silver Nickel Alloy - -40°C -
TE Connectivity DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 8 A TE Connectivity 24V dc DPDT 8 A PCB Mount Through Hole 1.44 kΩ RT2 - - Power 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm - - - 2 kVA - -40 → +85°C - - - +85°C Silver Nickel Alloy - -40°C -
TE Connectivity SPDT Non-Latching Relay PCB Mount, 24V dc Coil, 6 A TE Connectivity 24V dc SPDT 6 A PCB Mount Through Hole 3.39 kΩ - - - PCB 28mm 5mm 15mm 28 x 5 x 15mm - - - 1.5 kVA - -40 → +85°C - - - +85°C Silver Alloy - -40°C -
TE Connectivity SPDT Automotive Relay Plug In, 24V dc Coil, 40 A TE Connectivity 24V dc SPDT 40 A Plug In Quick Connect 332 Ω F4 100V ac - Automotive 26.2mm 26.2mm 25.2mm 26.2 x 26.2 x 25.2mm - 1.6W - - - - 500 W 500V - - Silver - - 1
TE Connectivity SPDT Non-Latching Relay PCB Mount, 48V dc Coil, 16 A General Purpose Relay TE Connectivity 48V dc SPDT 16 A PCB Mount - 5.73 kΩ RZ 400V - Boiler Control, Garage Door Control, Household Appliances, POS Automation, Timers 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm >10000000 (Mechanical) Operations 400mW 5kV/10mm Coil-Contact, DC Coil 400 mW, Reinforced Insulation - CQC 12002066685, IEC 60335-1, UL E214025, VDE Cert. No. 40023970 -40 → +85°C - 5kV rms - +85°C Silver Alloy General Purpose Relay -40°C 1
TE Connectivity SPNO Non-Latching Relay PCB Mount, 12V dc Coil, 8 A TE Connectivity 12V dc SPNO 8 A PCB Mount Through Hole 720 Ω OJ 277V ac 30V dc - 18.2mm 10.2mm 14.7mm 18.2 x 10.2 x 14.7mm - 200mW Flux Resistant - - -30 → +85°C - 4kV rms - +85°C Silver Alloy - -30°C -
TE Connectivity SPNO Automotive Relay Plug In, 12V dc Coil, 40 A TE Connectivity 12V dc SPNO 40 A Plug In Quick Connect 91 Ω F4 100V ac - Power 28mm 33mm 53.2mm 28 x 33 x 53.2mm - 1.6W - - - -40 → +125°C 500 W 500V - +125°C Silver Alloy - -40°C 1
TE Connectivity SPDT Non-Latching Relay PCB Mount, 24V dc Coil, 1 A TE Connectivity 24V dc SPDT 1 A PCB Mount Surface Mount 4.5 kΩ P1 150V ac 125V dc - 13mm 7.85mm 8mm 13 x 7.85 x 8mm - 128mW - - - -40 → +70°C - 1.5kV rms - +70°C Gold Plated, Rhodium Plated Palladium Nickel - -40°C -
TE Connectivity SPDT Non-Latching Relay PCB Mount, 24V dc Coil, 16 A TE Connectivity 24V dc SPDT 16 A PCB Mount Through Hole 1.44 kΩ RT3 - - Power 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm - - - 4 kVA - -40 → +85°C - - - +85°C Silver Nickel Alloy - -40°C -
TE Connectivity DPDT Automotive Relay PCB Mount, 12V dc Coil TE Connectivity 12V dc DPDT - PCB Mount Through Hole 181 Ω K - - Power 23.6mm 12.9mm 10.2mm 23.6 x 12.9 x 10.2mm - - - - - -40 → +105°C - - - +105°C Silver Alloy - -40°C -
TE Connectivity SPNO Non-Latching Relay PCB Mount, 5V dc Coil, 8 A General Purpose Relay TE Connectivity 5V dc SPNO 8 A PCB Mount - 118 Ω MSR 400V - Domestic Appliances, Hi-Fi Products, Interface Technology, PLCs, Power Supplies, Timers, TV/Monitor Control 28.6mm 10mm 15mm 28.6 x 10 x 15mm 10000000 (Mechanical) operations 212mW Plastic Materials According to IEC 60335-1, Reinforced Insulation (Protection Class II) - UL E214025, VDE Cert. No. 40017849 -40 → +85°C - 4kV rms - +85°C Silver Alloy General Purpose Relay -40°C 1
TE Connectivity DPDT Non-Latching Relay PCB Mount, 12V dc Coil, 8 A TE Connectivity 12V dc DPDT 8 A PCB Mount Through Hole 360 Ω RT2 - - Power 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm - - - 2 kVA - -40 → +85°C - - - +85°C Silver Nickel Alloy - -40°C -
TE Connectivity SPDT Non-Latching Relay PCB Mount, 48V dc Coil, 6 A TE Connectivity 48V dc SPDT 6 A PCB Mount Through Hole 10.6 kΩ - 400V ac - - 28mm 5mm 15mm 28 x 5 x 15mm - 217mW Wash Tight 1.5 kVA - -40 → +85°C - 4kV rms - +85°C Silver Alloy - -40°C -
TE Connectivity DPDT Non-Latching Relay PCB Mount, 12V dc Coil, 8 A TE Connectivity 12V dc DPDT 8 A PCB Mount Through Hole 180 Ω SR4 - - Safety 40mm 13mm 16.5mm 40 x 13 x 16.5mm - - - 2 kVA - -25 → +70°C - - - +70°C Silver Alloy - -25°C -
TE Connectivity DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 8 A TE Connectivity 24V dc DPDT 8 A PCB Mount Through Hole 1.44 kΩ - - - Power 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm - - - 2 kVA - -40 → +85°C - - - +85°C Silver Nickel Alloy - -40°C -
TE Connectivity SPDT Automotive Relay PCB Mount, 12V dc Coil, 25 A TE Connectivity 12V dc SPDT 25 A PCB Mount Through Hole 254 Ω K - - Power 12.9mm 12mm 9.9mm 12.9 x 12 x 9.9mm - - - - - -40 → +105°C - - - +105°C Silver - -40°C -
TE Connectivity SPDT Automotive Relay PCB Mount, 12V dc Coil, 30 A TE Connectivity 12V dc SPDT 30 A PCB Mount Through Hole 90 Ω K - - Automotive 26.5mm 21.5mm 21.5mm 26.5 x 21.5 x 21.5mm - - - - - -40 → +125°C - - - +125°C Silver - -40°C -
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
You are viewing 1 - 20 of 1451 results