TE Connectivity Industrial Automation Cable Assemblies

You are viewing 1 - 20 of 296 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour IP Rating Voltage Rating Cable Shape Cross Sectional Area Series Outer Diameter Standards Met Minimum Bend Radius Conductor Resistance American Wire Gauge Minimum Operating Temperature Maximum Operating Temperature Insulation material Sheath Material Outer Sheath Material Conductor Material Shielding Connector A Housing Gender Connector B Housing Gender Fire Behaviour Earth Cable
TE Connectivity Straight M12 to Unterminated Cable assembly, 4 Core , 5m Cable TE Connectivity Straight M12 Unterminated 5m 4 4 - - Black - - - 0.34 mm² - - - - - 22 AWG - - - Polyvinyl Chloride PVC - - Unshielded Socket - - -
TE Connectivity T417 Series, Straight M12 to Unterminated Industrial Automation Cable Assembly, 4 Core , 220mm Cable TE Connectivity Straight M12 Unterminated 220mm 4 4 - 4 A - IP67 250 V ac/dc Multicore 0.34 mm² T417 - IEC 61076-2-101, UL, UL 94 V-0 - <lteq/>10 m<ohm/> 22 AWG -40°C +85°C PVC - PVC Copper - Socket - Self-extinguishing -
TE Connectivity Straight M12 to Straight M12 Cable assembly, 3 Core , 1.5m Cable TE Connectivity Straight M12 Straight M12 1.5m 3 3 3 4 A Black IP65, IP67 250 V ac/dc Multicore 0.34 mm² - 4.3mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 43 mm - 22 AWG -40°C +80°C PP Polyurethane PUR Polyurethane - Unshielded Socket Plug - -
TE Connectivity Straight M8 to Unterminated Cable assembly, 4 Core , 1.5m Cable TE Connectivity Straight M8 Unterminated 1.5m 4 4 - 4 A Black IP65, IP67 30 V ac/dc Multicore 0.25 mm² - 4.8mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 48 mm - 24 AWG -30°C +80°C PVC Polyvinyl Chloride PVC PVC - Unshielded Socket - - -
TE Connectivity Straight M9 to Straight M9 Cable assembly, 5 Core , 3m Cable TE Connectivity Straight M9 Straight M9 3m 5 5 5 - Grey - - - 0.25 mm² - - - - - 24 AWG - - - Polyvinyl Chloride PVC - - Unshielded Socket Plug - -
TE Connectivity T417 Series, Straight M12 to Unterminated Industrial Automation Cable Assembly, 5 Core , 220mm Cable TE Connectivity Straight M12 Unterminated 220mm 5 5 - 4 A - IP67 60 V ac/dc Multicore 0.34 mm² T417 - IEC 61076-2-101, UL, UL 94 V-0 - <lteq/>10 m<ohm/> 22 AWG -40°C +85°C PVC - PVC Copper - Socket - Self-extinguishing -
TE Connectivity Right Angle M12 to Unterminated Cable assembly, 4 Core , 1.5m Cable TE Connectivity Right Angle M12 Unterminated 1.5m 4 4 - 4 A Black IP65, IP67 250 V ac/dc Multicore 0.34 mm² - 5mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 50 mm - 22 AWG -30°C +80°C PVC Polyvinyl Chloride PVC PVC - Unshielded Plug - - -
TE Connectivity Right Angle M8 to Unterminated Cable assembly, 4 Core , 1.5m Cable TE Connectivity Right Angle M8 Unterminated 1.5m 4 4 - 4 A Black IP65, IP67 30 V ac/dc Multicore 0.25 mm² - 4.8mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 48 mm - 24 AWG -30°C +80°C PVC Polyvinyl Chloride PVC PVC - Unshielded Socket - - -
TE Connectivity Straight M12 to Straight M12 Cable assembly, 8 Core , 1.5m Cable TE Connectivity Straight M12 Straight M12 1.5m 8 8 8 2 A Grey IP65, IP67 30 V ac/dc Multicore 0.25 mm² - 6mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 60 mm - 24 AWG -40°C +80°C PP Polyurethane PUR Polyurethane - Unshielded Socket Plug - -
TE Connectivity Straight M8 to Unterminated Cable assembly, 3 Core , 1.5m Cable TE Connectivity Straight M8 Unterminated 1.5m 3 3 - 4 A Black IP65, IP67 60 V ac/dc Multicore 0.25 mm² - 4.1mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 41 mm - 24 AWG -40°C +80°C PP Polyurethane PUR Polyurethane - Unshielded Socket - - -
TE Connectivity T417 Series, Straight M12 to Unterminated Industrial Automation Cable Assembly, 4 Core , 222mm Cable TE Connectivity Straight M12 Unterminated 222mm 4 4 - 4 A - IP67 250 V ac/dc Multicore 0.34 mm² T417 - IEC 61076-2-101, UL, UL 94 V-0 - <lteq/>10 m<ohm/> 22 AWG -40°C +85°C PVC - PVC Copper - Plug - Self-extinguishing -
TE Connectivity Right Angle M12 to Unterminated Cable assembly, 5 Core , 1.5m Cable TE Connectivity Right Angle M12 Unterminated 1.5m 5 5 - 4 A Black IP65, IP67 125 V ac/dc Multicore 0.34 mm² - 5.2mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 52 mm - 22 AWG -30°C +80°C PVC Polyvinyl Chloride PVC PVC - Unshielded Plug - - Yes
TE Connectivity T417 Series, Straight M12 to Unterminated Industrial Automation Cable Assembly, 5 Core , 220mm Cable TE Connectivity Straight M12 Unterminated 220mm 5 5 - 4 A - IP67 60 V ac/dc Multicore 0.34 mm² T417 - IEC 61076-2-101, UL, UL 94 V-0 - <lteq/>10 m<ohm/> 22 AWG -40°C +85°C PVC - PVC Copper - Socket - Self-extinguishing -
TE Connectivity Straight M8 to Unterminated Cable assembly, 4 Core , 1.5m Cable TE Connectivity Straight M8 Unterminated 1.5m 4 4 - 4 A Black IP65, IP67 30 V ac/dc Multicore 0.25 mm² - 4.8mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 48 mm - 24 AWG -30°C +80°C PVC Polyvinyl Chloride PVC PVC - Unshielded Plug - - -
TE Connectivity T417 Series, Straight M12 to Unterminated Industrial Automation Cable Assembly, 4 Core , 222mm Cable TE Connectivity Straight M12 Unterminated 222mm 4 4 - 4 A - IP67 250 V ac/dc Multicore 0.34 mm² T417 - IEC 61076-2-101, UL, UL 94 V-0 - <lteq/>10 m<ohm/> 22 AWG -40°C +85°C PVC - PVC Copper - Plug - Self-extinguishing -
TE Connectivity T417 Series, Straight M12 to Unterminated Industrial Automation Cable Assembly, 4 Core , 222mm Cable TE Connectivity Straight M12 Unterminated 222mm 4 4 - 4 A - IP67 250 V ac/dc Multicore 0.34 mm² T417 - IEC 61076-2-101, UL, UL 94 V-0 - <lteq/>10 m<ohm/> 22 AWG -40°C +85°C PVC - PVC Copper - Plug - Self-extinguishing -
TE Connectivity T417 Series, Straight M12 to Unterminated Industrial Automation Cable Assembly, 5 Core , 222mm Cable TE Connectivity Straight M12 Unterminated 222mm 5 5 - 4 A - IP67 60 V ac/dc Multicore 0.34 mm² T417 - IEC 61076-2-101, UL, UL 94 V-0 - <lteq/>10 m<ohm/> 22 AWG -40°C +85°C PVC - PVC Copper - Plug - Self-extinguishing -
TE Connectivity Right Angle M8 to Unterminated Cable assembly, 3 Core , 1.5m Cable TE Connectivity Right Angle M8 Unterminated 1.5m 3 3 - 4 A Black IP65, IP67 24 V dc Multicore 0.25 mm² - 4.5mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 45 mm - 24 AWG -30°C +80°C PVC Polyvinyl Chloride PVC PVC - Unshielded Socket - - -
TE Connectivity Straight M12 to Unterminated Cable assembly, 4 Core , 1.5m Cable TE Connectivity Straight M12 Unterminated 1.5m 4 4 - 4 A Black IP65, IP67 250 V ac/dc Multicore 0.34 mm² - 4.7mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 47 mm - 22 AWG -40°C +80°C PP Polyurethane PUR Polyurethane - Unshielded Plug - - -
TE Connectivity Right Angle M12 to Straight M12 Cable assembly, 5 Core , 1.5m Cable TE Connectivity Right Angle M12 Straight M12 1.5m 5 5 5 4 A Black IP65, IP67 125 V ac/dc Multicore 0.34 mm² - 5mm CSA, ELV Compliant, EN 60529, RoHS Compliant, UL 50 mm - 22 AWG -50°C +80°C PP Polyurethane PUR Polyurethane - Unshielded Socket Plug - -
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
You are viewing 1 - 20 of 296 results