TE Connectivity Barrier Strips

You are viewing 1 - 20 of 42 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number Of Contacts Pitch Body Orientation Contact Material Contact Plating Number Of Rows Screw size Wire Size Material Current Rating Voltage Rating Dimensions Depth Length Width Maximum Operating Temperature Minimum Operating Temperature
Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V TE Connectivity 4 8.26mm Straight Copper Alloy Tin 1 6 → 32 22 → 12 AWG Nylon 20A 300 V 34.67 x 13.46 x 12.7mm 12.7mm 34.67mm 13.46mm - -
Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row, 20A TE Connectivity 3 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA 20A - 30.07 x 16.51 x 16mm 16mm 30.07mm 16.51mm +105°C -40°C
Barrier Strip, 3 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 3 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic 20A 300 V - - 1.8in - +105°C -40°C
Dual Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row, 20A TE Connectivity 3 9.53mm Vertical Copper Alloy Tin 1 - 22 → 12 AWG Polyamide 20A - - - - - - -
Barrier Strip, 2 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V TE Connectivity 2 11.1mm Straight Copper Alloy Tin 1 M4 22 → 10 AWG Thermoplastic 30A 600 V 0.947 x 0.8 x 0.77in 0.77in 0.947in 0.8in +120°C -40°C
Barrier Strip, 2 Contact, 6.35mm Pitch, 1 Row, 10A, 300 V TE Connectivity 2 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic 10A 300 V 13.97 x 12.7 x 13.97mm 13.97mm 13.97mm 12.7mm +120°C -
Barrier Strip, 4 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 4 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic 20A 300 V - - 2.17in - +105°C -40°C
Barrier Strip, 2 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 2 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic 20A 300 V - - 1.42in - +105°C -40°C
Barrier Strip, 6 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 6 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic 20A 300 V - - 2.92in - +105°C -40°C
Dual Barrier Strip, 2 Contact, 9.53mm Pitch, 1 Row, 20A TE Connectivity 2 9.53mm Straight Copper Alloy Tin 1 - 22 → 12 AWG PA 20A - 20.55 x 16.51 x 16mm 16mm 20.55mm 16.51mm +105°C -40°C
Barrier Strip, 2 Contact, 9.53mm Pitch, 1 Row, 25 A, 5 A, 300 V, 600 V TE Connectivity 2 9.53mm Vertical Copper Alloy Tin 1 UNC 6-32 22 → 12 AWG Thermoplastic 25 A, 5 A 300 V, 600 V - - - - - -
Tri-Barrier Strip, 3 Contact, 6.35mm Pitch, 1 Row, 10A, 300 V TE Connectivity 3 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic 10A 300 V 20.32 x 12.7 x 13.97mm 13.97mm 20.32mm 12.7mm +120°C -
Barrier Strip, 14 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 14 9.53mm - - - 2 - 22 → 12 AWG - 20A 300 V - - - - - -
Barrier Strip, 10 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 10 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic 20A 300 V - - 4.41in - +105°C -40°C
Tri-Barrier Strip, 9.53mm Pitch, 25 A, 5 A, 300 V, 600 V, Solder Termination TE Connectivity - 9.53mm Vertical Copper Alloy Tin - - 22 → 12 AWG Thermoplastic 25 A, 5 A 300 V, 600 V - - - - +105°C -
Barrier Strip, 5 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 5 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic 20A 300 V - - 2.55in - +105°C -40°C
Tri-Barrier Strip, 4 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V TE Connectivity 4 11.1mm Vertical Copper Alloy Tin 1 UNC 8-32 18 → 10 AWG Thermoplastic 30A 600 V - - - - - -
Tri-Barrier Strip, 5 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V TE Connectivity 5 11.1mm Vertical Copper Alloy Tin 1 UNC 8-32 18 → 10 AWG Thermoplastic 30A 600 V - - - - - -
Barrier Strip, 4 Contact, 11.1mm Pitch, 2 Row, 25A, 300 V TE Connectivity 4 11.1mm - Brass Tin 2 UNC 6-32 22 → 14 AWG Thermoplastic 25A 300 V - - 2.5in - +105°C -40°C
Barrier Strip, 10 Contact, 11.1mm Pitch, 2 Row, 25A, 300 V TE Connectivity 10 11.1mm - Brass Tin 2 UNC 6-32 22 → 14 AWG Thermoplastic 25A 300 V - - 5.12in - +105°C -40°C
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
You are viewing 1 - 20 of 42 results