TE Connectivity Power Line Filters

You are viewing 1 - 20 of 92 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Current Rating Accessory Type Maximum Voltage Rating Mounting Type Termination Style Current Rating Number of Phases Series Number of Stages Operating Frequency Length Length Width Depth Depth Height Capacitance Dimensions Dimensions Inductance Leakage Current Minimum Operating Temperature Maximum Operating Temperature Standards Met
TE Connectivity SB Series 10A 250 V ac 50 → 60Hz Chassis Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 10A - 250 V ac Chassis Mount Spade - 1 SB Single Stage 50 → 60Hz 85.34mm 85.34mm - 46.23mm 46.23mm 32.51mm 1.0014 μF, 5.6 nF 85.34 x 46.23 x 35.51mm 85.34 x 46.23 x 35.51mm 1.1 mH 0.36 mA -10°C +40°C UL 1283
TE Connectivity Corcom B Series 1A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 1A - 250 V ac Flange Mount Spade - 1 Corcom B Single Stage 50 Hz, 60 Hz 57.2mm 57.2mm - 16.8mm 16.8mm 64.3mm 4.9 nF, 100 nF 57.2 x 16.8 x 64.3mm 57.2 x 16.8 x 64.3mm 1.86 mH 0.7 mA -10°C +40°C UL 1283
TE Connectivity Corcom EOP Series 10A 250 V ac 50 Hz, 60 Hz RFI Filter, with PCB Pin Terminals, Single Phase TE Connectivity 10A - 250 V ac - PCB Pin - 1 Corcom EOP Single Stage 50 Hz, 60 Hz 36.6mm 36.6mm - 31.5mm 31.5mm 19.9mm 3 nF, 20 nF 36.6 x 31.5 x 19.9mm 36.6 x 31.5 x 19.9mm 350 μH 0.38 mA -10°C +40°C -
TE Connectivity Corcom B Series 10A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 10A - 250 V ac Flange Mount Spade - 1 Corcom B Single Stage 50 Hz, 60 Hz 57.2mm 57.2mm - 16.8mm 16.8mm 64.3mm 4.9 nF, 100 nF 57.2 x 16.8 x 64.3mm 57.2 x 16.8 x 64.3mm 495 μH 0.7 mA -10°C +40°C UL 1283
TE Connectivity Corcom B Series 3A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 3A - 250 V ac Flange Mount Spade - 1 Corcom B Single Stage 50 Hz, 60 Hz 57.2mm 57.2mm - 16.8mm 16.8mm 64.3mm 4.9 nF, 100 nF 57.2 x 16.8 x 64.3mm 57.2 x 16.8 x 64.3mm 1.76 mH 0.7 mA -10°C +40°C UL 1283
TE Connectivity Corcom EDP Series 10A 250 V ac 50 Hz, 60 Hz RFI Filter, with PCB Pin Terminals, Single Phase TE Connectivity 10A - 250 V ac - PCB Pin - 1 Corcom EDP Single Stage 50 Hz, 60 Hz 36.6mm 36.6mm - 31.5mm 31.5mm 24.15mm - 36.6 x 31.5 x 24.15mm 36.6 x 31.5 x 24.15mm - 0.22 mA -10°C +40°C -
TE Connectivity Corcom AYO Series 6A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals 3 Phase TE Connectivity 6A - 250 V ac Flange Mount Spade - 3 Corcom AYO Single Stage 50 Hz, 60 Hz 85.6mm 85.6mm - 38.7mm 38.7mm 52.5mm 15 nF, 100 nF 85.6 x 38.7 x 52.5mm 85.6 x 38.7 x 52.5mm 450 μH 3 mA -10°C +40°C CSA 22.2 No. 0/0.4/8, UL 1283, VDE 0565-3
TE Connectivity Corcom RK Series 15A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 15A - 250 V ac Flange Mount Spade - 1 Corcom RK Single Stage 50 Hz, 60 Hz 97.8mm 97.8mm - 45.2mm 45.2mm 52.6mm 4.4 nF, 741 nF 97.8 x 45.2 x 52.6mm 97.8 x 45.2 x 52.6mm 5.04 mH 0.26 mA -10°C +40°C UL 1283
TE Connectivity Corcom FB Series 500mA 277 V ac/dc 50 Hz, 60 Hz Panel Mount RFI Filter, with Wire Lead Terminals TE Connectivity 500mA - 277 V ac/dc Panel Mount Wire Lead - 1 Corcom FB - 50 Hz, 60 Hz 76.2mm 76.2mm - 22.2mm 22.2mm 36.1mm 4.4 nF, 330 nF 76.2 x 22.2 x 36.1mm 76.2 x 22.2 x 36.1mm 1.04 mH, 890 μH 0.28 mA -10°C +50°C UL 1283
TE Connectivity Corcom B Series 5A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 5A - 250 V ac Flange Mount Spade - 1 Corcom B Single Stage 50 Hz, 60 Hz 57.2mm 57.2mm - 16.8mm 16.8mm 64.3mm 4.9 nF, 100 nF 57.2 x 16.8 x 64.3mm 57.2 x 16.8 x 64.3mm 516 μH 0.7 mA -10°C +40°C UL 1283
TE Connectivity Corcom FB Series 5A 277 V ac/dc 50 Hz, 60 Hz Panel Mount RFI Filter, with Wire Lead Terminals TE Connectivity 5A - 277 V ac/dc Panel Mount Wire Lead - 1 Corcom FB - 50 Hz, 60 Hz 76.2mm 76.2mm - 22.2mm 22.2mm 36.1mm 4.4 nF, 330 nF 76.2 x 22.2 x 36.1mm 76.2 x 22.2 x 36.1mm 420 μH, 440 μH 0.28 mA -10°C +50°C UL 1283
TE Connectivity Corcom AYC Series 16A 277 (PH to G) V ac, 480 (PH to PH) V ac 50 Hz, 60 Hz Flange Mount RFI Filter TE Connectivity 16A - 277 (PH to G) V ac, 480 (PH to PH) V ac Flange Mount Screw - 3 Corcom AYC Single Stage 50 Hz, 60 Hz 170mm 170mm - 65mm 65mm 125mm - 170 x 65 x 125mm 170 x 65 x 125mm - 106 mA -10°C +40°C -
TE Connectivity Corcom HZ Series 20A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 20A - 250 V ac Flange Mount Spade - 1 Corcom HZ Single Stage 50 Hz, 60 Hz 89.9mm 89.9mm - 45.9mm 45.9mm 52mm 740nF 89.9 x 45.9 x 52mm 89.9 x 45.9 x 52mm 4.55 mH 0.005 mA -10°C +40°C UL 1283
Filter,GeneralPurpose,20A,2250VDC TE Connectivity - - - - - - - - - - 132.8mm 132.8mm - 38.9mm 38.9mm - - 132.8 x 85.6 x 38.9mm 132.8 x 85.6 x 38.9mm - - - - -
TE Connectivity SB Series 6A 250 V ac 50 → 60Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 6A - 250 V ac Flange Mount Spade - 1 SB Single Stage 50 → 60Hz 85.34mm 85.34mm - 46.23mm 46.23mm 23.11mm 1.005 μF, 19.9 nF 85.34 x 46.23 x 23.11mm 85.34 x 46.23 x 23.11mm 1 mH 1.25 mA -10°C +40°C UL 1283
Filter,RFI,PowerLine,10Amp TE Connectivity - - - - - - - - - - 119.1mm 119.1mm - 45.7mm 45.7mm - - 119.1 x 57.7 x 45.7mm 119.1 x 57.7 x 45.7mm - - - - -
TE Connectivity Corcom SB Series 20A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 20A - 250 V ac Flange Mount Spade - 1 Corcom SB Single Stage 50 Hz, 60 Hz 97.8mm 97.8mm - 33.3mm 33.3mm 52.6mm 1.005 μF, 19.9 nF 97.8 x 33.3 x 52.6mm 97.8 x 33.3 x 52.6mm 1.1 mH 1.25 mA -10°C +40°C UL 1283
TE Connectivity Corcom EOP Series 1A 250 V ac 50 Hz, 60 Hz RFI Filter, with PCB Pin Terminals, Single Phase TE Connectivity 1A - 250 V ac - PCB Pin - 1 Corcom EOP Single Stage 50 Hz, 60 Hz 36.6mm 36.6mm - 31.5mm 31.5mm 19.9mm 3 nF, 20 nF 36.6 x 31.5 x 19.9mm 36.6 x 31.5 x 19.9mm 10 mH 0.38 mA -10°C +40°C -
TE Connectivity Corcom RK Series 3A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals, Single Phase TE Connectivity 3A - 250 V ac Flange Mount Spade - 1 Corcom RK Single Stage 50 Hz, 60 Hz 85.1mm 85.1mm - 29.5mm 29.5mm 46.2mm 4.4 nF, 741 nF 85.1 x 29.5 x 46.2mm 85.1 x 29.5 x 46.2mm 7 mH 0.26 mA -10°C +40°C UL 1283
TE Connectivity Corcom AYO Series 10A 250 V ac 50 Hz, 60 Hz Flange Mount RFI Filter, with Spade Terminals 3 Phase TE Connectivity 10A - 250 V ac Flange Mount Spade - 3 Corcom AYO Single Stage 50 Hz, 60 Hz 85.6mm 85.6mm - 38.7mm 38.7mm 52.5mm 15 nF, 100 nF 85.6 x 38.7 x 52.5mm 85.6 x 38.7 x 52.5mm 200 μH 3 mA -10°C +40°C CSA 22.2 No. 0/0.4/8, UL 1283, VDE 0565-3
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
You are viewing 1 - 20 of 92 results