Siemens DIN Rail & Panel Mount Power Supplies

You are viewing 1 - 20 of 80 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Input Voltage Input Voltage Output Voltage Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Range Dimensions Height Width Mounting Type Weight Depth MTBF Maximum Input Current Series Ripple And Noise Output Voltage Adjustment Range Special Features Standards Met Load Regulation Line Regulation Protection Features Application Input Frequency Range Maximum Temperature Minimum Temperature Input Electrical Phase Hazardous Area Certification Power Signal Conversion Type Allowed Circuit Configurations
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 5A output current Siemens 85V ac 120 → 230V ac 24V dc 264V ac 24V dc 28V dc 5A 144W 1 1 Switch Mode SITOP 125 x 50 x 120mm 125mm 50mm DIN Rail 500g 120mm 1998441h - SITOP PSU100S 150mV Pk-Pk 22.8 → 28V - - 1% 0.1% - - 47 → 63Hz +70°C -25°C - IECEx - -
Siemens DIN Rail Power Supply, 24V dc Output Voltage, 1.3A output current Siemens 85V ac 100 → 240V ac 24V dc 264V ac - 24V dc 1.3A 31W 1 1 Switch Mode LOGO POWER 36 x 53 x 90mm 90mm 36mm DIN Rail 120g 53mm 3094996h 700mA LOGO!POWER 200mV Pk-Pk 22.2 → 26.4V Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 0.1% - Over Voltage Protection, Short Circuit Protection Industrial Automation System 47 → 63Hz +70°C -25°C Single Phase ATEX AC-DC Parallel
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 600mA output current Siemens 85V ac 100 → 230V ac 24V dc 264V ac 24V dc 24V dc 600mA 14W 1 1 Switch Mode SITOP 100 x 22.5 x 80mm 80mm 22.5mm DIN Rail 120g 80mm - - SITOP PSU100C 200mV Pk-Pk - - - 0.2% - - - - +70°C -20°C - ATEX - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 20A output current Siemens 340V ac 400 → 500V ac 24V dc 550V ac 24V dc 24V dc 20A 480W 1 3 Switch Mode SITOP 150 x 90 x 145mm 145mm 90mm DIN Rail 1.6kg 145mm - - SITOP PSU300S 150mV Pk-Pk 24 → 28V - - 1% 0.5% - - - +70°C 0°C - ATEX - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 20A output current Siemens 85V ac 120 → 230V ac 24V dc 264V ac 24V dc 28V dc 20A 480W 1 1 Switch Mode SITOP 145 x 115 x 150mm 145mm 115mm DIN Rail 2.4kg 150mm 1778916h - SITOP PSU100S 150mV Pk-Pk 24 → 28V - - 1% 0.5% - - 47 → 63Hz +70°C 0°C - IECEx - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 10A output current Siemens 85V ac 120 → 230V ac 24V dc 264V ac 24V dc 28V dc 10A 288W 1 1 Switch Mode SITOP 125 x 70 x 120mm 125mm 70mm DIN Rail 800g 120mm 1614510h - SITOP PSU100S 150mV Pk-Pk 22.8 → 28V - - 1% 0.1% - - 47 → 63Hz +70°C -25°C - IECEx - -
Siemens DIN Rail Power Supply, 24V dc Output Voltage, 5A output current Siemens 85V ac 120 → 230 V ac, 230 → 500 V ac 24V dc 264V ac 24V dc 24V dc 5A 120W 1 1, 2 Switch Mode SITOP 70 x 121 x 125mm 125mm 121mm DIN Rail 600g 125mm - - SITOP PSU200M 50mV Pk-Pk 24 → 28.8V - - 0.1% 0.1% - - - +70°C -25°C - ATEX - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 5A output current Siemens 120V ac 120 → 230V ac 24V dc 230V ac 24V dc 24V dc 5A 120W 1 1 Switch Mode SITOP 125 x 50 x 125mm 125mm 52mm DIN Rail 500g 125mm - - SITOP PSU100L 150mV Pk-Pk 22.8 → 26.4V - - 0.5% 0.1% - - - +60°C 0°C - - - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 40A output current Siemens 340V ac 400 → 500V ac 24V dc 550V ac 24V dc 24V dc 40A 960W 1 3 Switch Mode SITOP 150 x 150 x 145mm 145mm 150mm DIN Rail 3.7kg 145mm - - SITOP PSU300S 150mV Pk-Pk 24 → 28V - - 2% 1% - - - +70°C 0°C - ATEX - -
Siemens DIN Rail Power Supply, 24V dc Output Voltage, 10A output current Siemens 85V ac 120 → 230 V ac, 230 → 500 V ac 24V dc 264V ac 24V dc 24V dc 10A 240W 1 1, 2 Switch Mode SITOP 70 x 121 x 125mm 125mm 121mm DIN Rail 800g 125mm - - SITOP PSU200M 50mV Pk-Pk 24 → 28.8V - - 0.1% 0.1% - - - +70°C -25°C - ATEX - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 1.3A output current Siemens 85V ac 120 → 230V ac 24V dc 264V ac 24V dc 24V dc 1.3A 30W 1 1 Switch Mode SITOP 100 x 30 x 80mm 80mm 30mm DIN Rail 170g 80mm - - SITOP PSU100C 200mV Pk-Pk 22.2 → 26.4V - - 0.2% - - - - +70°C -20°C - ATEX - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 2.5A output current Siemens 85V ac 120 → 230V ac 24V dc 264V ac 24V dc 28V dc 2.5A 60W 1 1 Switch Mode SITOP 125 x 32.5 x 120mm 125mm 32.5mm DIN Rail 320g 120mm 1804044h - SITOP PSU100S 150mV Pk-Pk 22.8 → 28V - - 1% 0.1% - - 47 → 63Hz +70°C -25°C - IECEx - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 10A output current Siemens 120V ac 120 → 230V ac 24V dc 230V ac 3V dc 52V dc 10A 120W 1 1 Switch Mode SITOP 125 x 75 x 125mm 125mm 75mm DIN Rail 900g 125mm 1196172h - SITOP POWER FLEXI 50mV Pk-Pk 3 → 52V - - 0.2% 0.1% - - - +60°C 0°C - - - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 2.5A output current Siemens 85V ac 120 → 230V ac 24V dc 264V ac 24V dc 24V dc 2.5A 60W 1 1 Switch Mode SITOP 100 x 45 x 80mm 80mm 45mm DIN Rail 220g 80mm - - SITOP PSU100C 200mV Pk-Pk 22.2 → 26.4V - - 0.2% - - - - +70°C -20°C - ATEX - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 375mA output current Siemens 30V dc 48 → 220V ac 24V dc 264V dc 24V dc 24V dc 375mA 9W 1 1 Switch Mode SITOP 91 x 22.5 x 80mm 80mm 22.5mm DIN Rail 140g 80mm - - SITOP POWER 150mV Pk-Pk - - - 0.1% 0.1% - - - +70°C -25°C - - - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 40A output current Siemens 320V ac 400 → 500V ac 24V dc 575V ac 24V dc 24V dc 40A 960W 1 3 Switch Mode SITOP 150 x 150 x 125mm 125mm 150mm DIN Rail 3.4kg 125mm - - SITOP PSU8200 100mV Pk-Pk 24 → 28.8V - - 0.2% 0.1% - - - +70°C -25°C - ATEX - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 4A output current Siemens 85V ac 120 → 230V ac 24V dc 264V ac 24V dc 24V dc 4A 96W 1 1 Switch Mode SITOP 100 x 52.5 x 80mm 80mm 52.5mm DIN Rail 320g 80mm - - SITOP PSU100C 200mV Pk-Pk 22.2 → 26.4V - - 0.2% - - - - +70°C -20°C - ATEX - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 20A output current Siemens 85V ac 120 → 230V ac 24V dc 275V ac 24V dc 24V dc 20A 480W 1 1, 2 Switch Mode SITOP 125 x 90 x 125mm 125mm 90mm DIN Rail 1.2kg 125mm - - SITOP PSU8200 100mV Pk-Pk 24 → 28.8V - - 0.3% 0.1% - - - +70°C -25°C - ATEX - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 10A output current Siemens 93V dc 120 → 230V ac 24V dc 132V dc 24V dc 24V dc 10A 240W 1 1 Switch Mode SITOP 125 x 70 x 125mm 125mm 70mm DIN Rail 750g 125mm - - SITOP PSU100L 150mV Pk-Pk 22.8 → 26.4V - - 0.5% 0.1% - - - +60°C 0°C - - - -
Siemens DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 2.5A output current Siemens 85V ac 120 → 230V ac 24V dc 132V ac 24V dc 24V dc 2.5A 60W 1 1 Switch Mode SITOP 75 x 70 x 100mm 100mm 70mm DIN Rail 300g 100mm - - SIMATIC S7-1200 150 mV Pk-Pk - - - 0.2% 0.1% - - - +60°C 0°C - ATEX - -
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
You are viewing 1 - 20 of 80 results