Siemens Pressure Sensors

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Response Time Maximum Current Supply Voltage Housing Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Mounting Type
Siemens Gauge for Various Media Pressure Sensor, 40bar Max Pressure Reading , 7 → 33 V dc, IP65, IP67 Siemens Gauge 0bar 40bar 0.25 % 2-Wire Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc Stainless Steel IP65, IP67 -25°C +85°C Threaded
Siemens Gauge for Various Media Pressure Sensor, 25bar Max Pressure Reading , 7 → 33 V dc, IP65, IP67 Siemens Gauge 0bar 25bar 0.25 % 2-Wire Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc Stainless Steel IP65, IP67 -25°C +85°C Threaded
Siemens Gauge for Various Media Pressure Sensor, 6bar Max Pressure Reading , 7 → 33 V dc, IP65, IP67 Siemens Gauge 0bar 6bar 0.25 % 2-Wire Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc Stainless Steel IP65, IP67 -25°C +85°C Threaded
Siemens Gauge for Various Media Pressure Sensor, 2.5bar Max Pressure Reading , 7 → 33 V dc, IP65, IP67 Siemens Gauge 0bar 2.5bar 0.25 % 2-Wire Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc Stainless Steel IP65, IP67 -25°C +85°C Threaded
Siemens Gauge for Various Media Pressure Sensor, 4bar Max Pressure Reading , 7 → 33 V dc, IP65, IP67 Siemens Gauge 0bar 4bar 0.25 % 2-Wire Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc Stainless Steel IP65, IP67 -25°C +85°C Threaded
Siemens Gauge for Oil Pressure Sensor, 1bar Max Pressure Reading , 9 → 24 V, G1/2, IP65, IP68 Siemens Gauge 0.01bar 1bar - Current Oil G1/2 4 → 20 mA M20 Cable Entry - 20 mA 9 → 24 V Aluminium, Stainless Steel IP65, IP68 -20°C +85°C -
Siemens Gauge for Oil Pressure Sensor, 4bar Max Pressure Reading , 9 → 24 V, G1/2, IP65, IP68 Siemens Gauge 0.04bar 4bar - Current Oil G1/2 4 → 20 mA M20 Cable Entry - 20 mA 9 → 24 V Aluminium, Stainless Steel IP65, IP68 -20°C +85°C -
Siemens Gauge for Oil Pressure Sensor, 63bar Max Pressure Reading , 9 → 24 V, G1/2, IP65, IP68 Siemens Gauge 0.63bar 63bar - Current Oil G1/2 4 → 20 mA M20 Cable Entry - 20 mA 9 → 24 V Aluminium, Stainless Steel IP65, IP68 -20°C +85°C -
Siemens Gauge for Various Media Pressure Sensor, 100bar Max Pressure Reading , 7 → 33 V dc, IP65, IP67 Siemens Gauge 0bar 100bar 0.25 % 2-Wire Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc Stainless Steel IP65, IP67 -25°C +85°C Threaded
Siemens Gauge for Various Media Pressure Sensor, 600mbar Max Pressure Reading , 7 → 33 V dc, IP65, IP67 Siemens Gauge 0mbar 600mbar 0.25 % 2-Wire Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc Stainless Steel IP65, IP67 -25°C +85°C Threaded
Siemens Gauge for Various Media Pressure Sensor, 60bar Max Pressure Reading , 7 → 33 V dc, IP65, IP67 Siemens Gauge 0bar 60bar 0.25 % 2-Wire Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc Stainless Steel IP65, IP67 -25°C +85°C Threaded
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
You are viewing 1 - 11 of 11 results