Siemens AC Motors

You are viewing 1 - 20 of 35 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Rating Efficiency Class AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth Dimensions Current Rating Maximum Output Torque Series Rotation
Siemens 1LE1 Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mounting Siemens 1.5 kW IE2 Induction 230 V, 400 V 3 1435 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm 387 x 165 x 178 mm 3.3 A 10 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 1.1 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting Siemens 1.1 kW IE2 Induction 230 V, 400 V 3 2835 rpm 2 Flange Mount 19mm 40mm 332mm 150mm 159mm 332 x 150 x 159 mm 2.4 A 3.7 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 1.1 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting Siemens 1.1 kW IE2 Induction 230 V, 400 V 3 1425 rpm 4 Flange Mount 24mm 50mm 387mm 165mm 178mm 387 x 165 x 178 mm 2.5 A 7.4 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting Siemens 2.2 kW IE2 Induction 230 V, 400 V 3 1455 rpm 4 Flange Mount 28mm 60mm 454mm 196mm 198mm 454 x 196 x 198 mm 4.65 A 14 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Flange Mount Mounting Siemens 4 kW IE2 Induction 400 V, 690 V 3 2950 rpm 2 Flange Mount 28mm 60mm 450mm 226mm 222mm 450 x 226 x 222 mm 7.8 A 13 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Flange Mount Mounting Siemens 7.5 kW IE2 Induction 400 V, 690 V 3 2950 rpm 2 Flange Mount 38mm 80mm 535.5mm 256mm 262mm 535.5 x 256 x 262 mm 14.1 A 24 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 0.55 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting Siemens 0.55 kW IE2 Induction 230 V, 400 V 3 1440 rpm 4 Flange Mount 19mm 40mm 332mm 150mm 159mm 332 x 150 x 159 mm 1.37 A 3.7 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 0.55 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mounting Siemens 0.55 kW IE2 Induction 230 V, 400 V 3 1440 rpm 4 Foot 19mm 40mm 332mm 150mm 159mm 332 x 150 x 159 mm 1.37 A 3.7 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mounting Siemens 0.75 kW IE2 Induction 230 V, 400 V 3 2805 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm 332 x 150 x 159 mm 1.67 A 2.6 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 1.1 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mounting Siemens 1.1 kW IE2 Induction 230 V, 400 V 3 2835 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm 332 x 150 x 159 mm 2.4 A 3.7 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mounting Siemens 1.5 kW IE2 Induction 230 V, 400 V 3 2885 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm 387 x 165 x 178 mm 3.15 A 5 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting Siemens 1.5 kW IE2 Induction 230 V, 400 V 3 1435 rpm 4 Flange Mount 24mm 50mm 387mm 165mm 178mm 387 x 165 x 178 mm 3.3 A 10 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mounting Siemens 2.2 kW IE2 Induction 230 V, 400 V 3 1455 rpm 4 Foot 28mm 60mm 454mm 196mm 198mm 454 x 196 x 198 mm 4.65 A 14 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Foot Mounting Siemens 7.5 kW IE2 Induction 400 V, 690 V 3 2950 rpm 2 Foot 38mm 80mm 535.5mm 256mm 262mm 535.5 x 256 x 262 mm 14.1 A 24 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 4 Pole, 400 V, 690 V, Flange Mount Mounting Siemens 7.5 kW IE2 Induction 400 V, 690 V 3 1465 rpm 4 Flange Mount 38mm 80mm 535.5mm 256mm 262mm 535.5 x 256 x 262 mm 14.7 A 49 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 4 Pole, 400 V, 690 V, Foot Mounting Siemens 7.5 kW IE2 Induction 400 V, 690 V 3 1465 rpm 4 Foot 38mm 80mm 535.5mm 256mm 262mm 535.5 x 256 x 262 mm 14.7 A 49 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting Siemens 0.75 kW IE2 Induction 230 V, 400 V 3 1440 rpm 4 Flange Mount 19mm 40mm 332mm 150mm 159mm 332 x 150 x 159 mm 1.79 A 5 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mounting Siemens 0.75 kW IE2 Induction 230 V, 400 V 3 1440 rpm 4 Foot 19mm 40mm 332mm 150mm 159mm 332 x 150 x 159 mm 1.79 A 5 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting Siemens 2.2 kW IE2 Induction 230 V, 400 V 3 2890 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm 387 x 165 x 178 mm 4.5 A 7.3 Nm 1LE1 Reversible
Siemens 1LE1 Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mounting Siemens 2.2 kW IE2 Induction 230 V, 400 V 3 2890 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm 387 x 165 x 178 mm 4.5 A 7.3 Nm 1LE1 Reversible
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
You are viewing 1 - 20 of 35 results