RS Desktop Power Supply

You are viewing 1 - 20 of 139 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Output Connection Type Number of Outputs Plug Type Regulator Type Medical Approved Ripple And Noise Line Regulation Range Load Regulation Range Overall Dimensions Weight Series Overall Length Overall Width Maximum Input Current Overall Depth MTBF Standards Met Special Features Efficiency Holdup Time Operating Temperature Range Cable Length Protection Features Application Maximum Temperature Minimum Temperature Input Frequency Range Power Signal Conversion Type Energy Efficiency Level Mounting Type
RS PRO 12V dc Power Supply for Laptop, Netbook or Notebook, 5A, C14 Connector RS Pro 100 → 240 V ac 12V dc 5A 60W IEC320-C14 2.1 x 5.5 x 11 mm Centre Positive 1 C14 Switched Mode Power Supply - 100mV Pk-Pk ±1% ±3% 116.3 x 51 x 31.7mm 301g - 116.3mm 51mm - 31.7mm 100000h ErP Compliant Fully Enclosed Plastic Case, LED Indicator 87% - 0 → +40 °C 1000mm Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection Laptop, Netbook or Notebook +40°C 0°C 47 → 63Hz AC-DC V Desktop
RS PRO 9V dc Power Supply, 0 → 2.66A, 2-Pin IEC Connector RS Pro 90 → 264 V ac 9V dc 0 → 2.66A 24W C8 2.1 x 5.5 mm Connector 1 2-Pin IEC Switched Mode Power Supply - 200mV ±2% - 88 x 45.5 x 35mm - HK-AY 88mm 45.5mm 800mA 35mm 50000h AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1 - 86% 10 (Minimum)ms 0 → +40 °C 1500mm Short Circuit Protection - +40°C 0°C 47 → 63Hz AC-DC VI -
RS PRO 24V dc Power Supply for Laptop, Netbook or Notebook, 2.5A, C14 Connector RS Pro 100 → 240 V ac 24V dc 2.5A 60W IEC320-C14 2.1 x 5.5 x 11 mm Centre Positive 1 C14 Switched Mode Power Supply - 180mV Pk-Pk ±1% ±3% 116.3 x 51 x 31.7mm 301g - 116.3mm 51mm - 31.7mm 100000h ErP Compliant Fully Enclosed Plastic Case, LED Indicator 87% - 0 → +40 °C 1000mm Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection Laptop, Netbook or Notebook +40°C 0°C 47 → 63Hz AC-DC V Desktop
RS PRO 12V dc Power Supply, 1.5A, C14 Connector RS Pro 135 → 370 V dc, 90 → 264 V ac 12V dc 1.5A 18W IEC320-C14 P1J 1 C14 Switch Mode - 80mV Pk-Pk ±1% ±3% 93 x 54 x 36mm 250g - 93mm 54mm - 36mm 500kh ErP Compliant 2-Years Warranty, Compact & Light-Weight Plastic Case 76% - 0 → +50 °C 1830mm Over Heating Protection, Overload Protection, Short Circuit Protection - +50°C 0°C - AC/DC-DC V Desktop
RS PRO 15V dc Power Supply, 1.2A, C14 Connector RS Pro 135 → 370 V dc, 90 → 264 V ac 15V dc 1.2A 18W IEC320-C14 P1J 1 C14 Switch Mode - 100mV Pk-Pk ±1% ±3% 93 x 54 x 36mm 250g - 93mm 54mm - 36mm 500kh ErP Compliant 2-Years Warranty, Compact & Light-Weight Plastic Case 77% - 0 → +50 °C 1830mm Over Heating Protection, Overload Protection, Short Circuit Protection - +50°C 0°C - AC/DC-DC V Desktop
RS PRO 30V dc CCTV Power Supply, 0 → 5A, 3-Pin IEC Connector RS Pro 85 → 264 V ac 30V dc 0 → 5A 150W IEC C14 2.1 x 5.5 mm Connector 1 3-Pin IEC Switched Mode Power Supply - 300mV Pk-Pk ±3% ±5% 173 x 71 x 37 - DYS6150 173mm 71mm 2.5A 71mm 50000h CCC, CE, cULus, FCC, TUV, UL Level VI Efficiency Regulations Compliant 88% 5 (Minimum)ms 0 → +40 °C 1500mm Over Current Protection, Over Voltage Protection, Short Circuit Protection - +40°C 0°C 47 → 63Hz AC-DC VI -
Power Supply,Desk Top,ErP,12-24V,72W RS Pro 90 → 264 V ac 12 → 24V dc 3 → 5A 70W C8 3.5 x 1.35 mm, 4 x 1.75 mm, 4.8 x 175 mm, 5 x 1 mm, 5.5 x 2.1 mm, 5.5 x 2.5 mm, 6 x 1.5 mm, 6.3 x 3 mm 1 - Switched Mode Power Supply - ±1% - ±1% 132.63 x 65.09 x 19.5mm 236g - 132.63mm 65.09mm - 19.5mm - ErP Compliant Includes Jumpers & 8 DC Output Plugs 87% 16 ms @ 115 V ac 0 → +40 °C 1200mm Overload Protection, Short Circuit Protection Networking, Notebooks, Peripherals, Portable Equipment (Camera; MP3-Players; Video) +40°C 0°C 47 → 63Hz AC-DC V Desktop
RS PRO 24V dc Power Supply, 750mA, C8 Connector RS Pro 135 → 370 V dc, 90 → 264 V ac 24V dc 750mA 18W IEC320-C8 P1J 1 C8 Switch Mode - 180mV Pk-Pk ±1% ±2% 79 x 54 x 33mm 220g - 79mm 54mm - 33mm 500kh ErP Compliant 2-Years Warranty, Compact & Light-Weight Plastic Case 80% - 0 → +50 °C 1830mm Over Heating Protection, Overload Protection, Short Circuit Protection - +50°C 0°C - AC/DC-DC V Desktop
RS PRO 15V dc Power Supply, 1.2A, C8 Connector RS Pro 135 → 370 V dc, 90 → 264 V ac 15V dc 1.2A 18W IEC320-C8 P1J 1 C8 Switch Mode - 100mV Pk-Pk ±1% ±3% 79 x 54 x 33mm 220g - 79mm 54mm - 33mm 500kh ErP Compliant 2-Years Warranty, Compact & Light-Weight Plastic Case 77% - 0 → +50 °C 1830mm Over Heating Protection, Overload Protection, Short Circuit Protection - +50°C 0°C - AC/DC-DC V Desktop
RS PRO 12V dc Power Supply, 2.5A, C8 Connector RS Pro 100 → 240 V ac 12V dc 2.5A 30W IEC320-C8 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug 1 C8 Switched Mode Power Supply - ±1.5% ±1% ±5% 98 x 45 x 31mm 220g - 98mm 45mm 500 mA @ 230 V ac 31mm 30000h ErP Compliant Energy Saving Compact Design, Protection Type Auto Recovery 84% ≥8.3ms 0 → +40 °C 1200mm Over Current Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection - +40°C 0°C 47 → 63Hz AC-DC V Desktop
RS PRO 12V dc CCTV Power Supply, 0 → 3.3A, 3-Pin IEC Connector RS Pro 90 → 264 V ac 12V dc 0 → 3.3A 40W IEC C14 2.1 x 5.5 mm Connector 1 3-Pin IEC Switched Mode Power Supply - 200mV ±2% - 119 x 54 x 32 - HK-BE 119mm 54mm 1A 32mm 50000h CB, CCC, CE, cULus, FCC, TUV, UL - 88% 10 (Minimum)ms 0 → +40 °C 1830mm Short Circuit Protection - +40°C 0°C 47 → 63Hz AC-DC VI -
RS PRO 12V dc Power Supply for CCTV Power Supply, 0 → 1A, UK Connector RS Pro 90 → 264 V ac 12V dc 0 → 1A 12W - 2.1mm Jack Plug 1 UK - - 150mV ±5% - 75 x 47.5 x 26.5mm 250g - 75mm 47.5mm 300mA 26.5mm 50000h CE, FCC Class B, GS, VCCI Built-In Wall Mounting Tab, Cost Effective & High Reliability, Small & Compact Design 78% - - 1800mm Over Voltage Protection, Short Circuit Protection, Temperature Protection CCTV Power Supply +40°C 0°C 47 → 63Hz AC-DC VI Wall Plug
RS PRO 12V dc Power Supply, 0 → 2.5A, 3-Pin IEC Connector
  • RS Stock No. 144-0971
  • Brand RS PRO
  • Mfr. Part No. 25HK-AB-120A250-D56-RS
RS Pro 100 → 240 V ac 12V dc 0 → 2.5A 30W IEC C14 2.1 x 5.5 mm Connector 1 3-Pin IEC Switched Mode Power Supply - 120mV ±2% - 99 x 52 x 36mm - HK-AB 99mm 52mm 800mA 36mm 50000h AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1 - 87% 10 (Minimum)ms 0 → +40 °C 1800mm Short Circuit Protection - +40°C 0°C 47 → 63Hz AC-DC VI -
RS PRO 12V dc Power Supply for CCTV Power Supply, 0 → 3.5A, UK Connector RS Pro 90 → 264 V ac 12V dc 0 → 3.5A 42W - - 1 UK - - 120mV ±1% - 114 x 51 x 32mm 410g - 114mm 51mm 1.5A 32mm 50000h EN55022, EN60950 Built-In Wall Mounting Tab, Cost Effective & High Reliability, Small & Compact Design 75% - - 1800mm Over Voltage Protection, Short Circuit Protection, Temperature Protection CCTV Power Supply +40°C 0°C 47 → 63Hz AC-DC VI Wall Plug
RS PRO 24V dc CCTV Power Supply, 0 → 2.7A, 3-Pin IEC Connector RS Pro 90 → 264 V ac 24V dc 0 → 2.7A 64.8W IEC C14 2.1 x 5.5 mm Connector 1 3-Pin IEC Switched Mode Power Supply - 200mV Pk-Pk ±1% ±5% 120 x 53 x 32 - JYH32 120mm 53mm 1.5A 32mm - CB, CCC, CE, C-TICK (RCM), cUL, FCC, TUV/GS, UL - 88% 5 (Minimum)ms 0 → +40 °C 1200mm Over Voltage Protection, Short Circuit Protection - +40°C 0°C 47 → 63Hz AC-DC VI -
RS PRO 24V dc Power Supply, 750mA, C14 Connector RS Pro 135 → 370 V dc, 90 → 264 V ac 24V dc 750mA 18W IEC320-C14 P1J 1 C14 Switch Mode - 180mV Pk-Pk ±1% ±2% 93 x 54 x 36mm 250g - 93mm 54mm - 36mm 500kh ErP Compliant 2-Years Warranty, Compact & Light-Weight Plastic Case 80% - 0 → +50 °C 1830mm Over Heating Protection, Overload Protection, Short Circuit Protection - +50°C 0°C - AC/DC-DC V Desktop
RS PRO 24V dc CCTV Power Supply, 0 → 2.7A, 2-Pin IEC Connector RS Pro 85 → 264 V ac 24V dc 0 → 2.7A 65W C8 2.1 x 5.5 mm Connector 1 2-Pin IEC Switched Mode Power Supply - 150mV Pk-Pk ±3% ±5% 120 x 52.5 x 32 - DYS602 120mm 52.5mm 1.5A 32mm 50000h CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS Class II C8 Inlet, Level VI Efficiency Regulations Compliant 88% 5 (Minimum)ms 0 → +40 °C 1500mm Over Current Protection, Over Voltage Protection, Short Circuit Protection - +40°C 0°C 47 → 63Hz AC-DC VI -
RS PRO 24V dc Power Supply, 0 → 1.25A, 3-Pin IEC Connector RS Pro 100 → 240 V ac 24V dc 0 → 1.25A 30W IEC C14 2.1 x 5.5 mm Connector 1 3-Pin IEC Switched Mode Power Supply - 240mV ±2% - 99 x 52 x 36 - HK-AB 99mm 52mm 800mA 36mm 50000h AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1 - 87% 10 (Minimum)ms 0 → +40 °C 1830mm Short Circuit Protection - +40°C 0°C 47 → 63Hz AC-DC VI -
Power Supply,Desk Top,ErP,5-12V,30W RS Pro 90 → 264 V ac 5 → 12V dc 2.5 → 4A 30W C8 3.5 x 1.35 mm, 4 x 1.75 mm, 4.8 x 175 mm, 5 x 1 mm, 5.5 x 2.1 mm, 5.5 x 2.5 mm, 6 x 1.5 mm, 6.3 x 3 mm 1 - Switched Mode Power Supply - ±1% - ±1% 95.4 x 45.4 x 27.8mm 141g - 95.4mm 45.4mm - 27.8mm - ErP Compliant Includes Jumpers & 8 DC Output Plugs 84% 16 ms @ 115 V ac 0 → +40 °C 1200mm Overload Protection, Short Circuit Protection Networking, Notebooks, Peripherals, Portable Equipment (Camera; MP3-Players; Video) +40°C 0°C 47 → 63Hz AC-DC V Desktop
Power Adapter Desk Top C8 14V 35W RS Pro 90 → 264 V 14V dc 2.5A 35W IEC 320-C8 - 1 - Switched Mode Power Supply No 150mV - - 86 x 47 x 31mm 150g - 86mm 47mm 50A 31mm 50k - - - - - 1.5m Over Current Protection, Over Voltage Protection - +40°C -20°C 47 → 63 AC-DC VI Desktop
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
You are viewing 1 - 20 of 139 results