RS Non-Latching Relays

You are viewing 1 - 20 of 209 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Current AC Maximum Switching Current DC Terminal Type Coil Resistance Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Length Depth Height Dimensions Life Coil Power Special Features Maximum Switching Power AC Standards Met Operating Temperature Range Maximum Switching Power DC Isolation Coil To Contact Electrical Life Maximum Operating Temperature Contact Material Relay Switching Classification Minimum Operating Temperature Number of Poles
RS PRO 3PDT Non-Latching Relay Plug In, 24V dc Coil, 10 A General Purpose Relay RS Pro 24V dc 3PDT 10 A Plug In - - Through Hole 478 Ω - 240V ac 30V dc Power 35mm 35mm 56mm 35 x 56 x 35mm 10000000 (Mechanical) cycles 1.2W - 2.4 kVA CUR E125370, UL E125370 -45 → +65°C 300 W 1.5kV ac 100000 Cycles +65°C Silver Alloy General Purpose Relay -45°C 3
RS PRO SPDT Non-Latching Relay PCB Mount, 24V dc Coil, 6 A Subminiature Power Relay RS Pro 24V dc SPDT 6 A PCB Mount - - Through Hole 3.39 kΩ - 400V ac 125V dc Power 28mm 5mm 15mm 28 x 5 x 15mm 10000000 (Mechanical) cycles, 60000 (Electrical) cycles 170mW - 1.5 kVA RoHS Compliant, UL E133481, VDE 40020043 -40 → +85°C 180 W 4kV ac 30000 cycles +85°C Silver Alloy Subminiature Power Relay -40°C 1
RS PRO SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 10 A Subminiature High Power Relay RS Pro 12V dc SPDT 10 A PCB Mount - - Through Hole 400 Ω - 277V ac 30V dc Power 19mm 15.2mm 15.5mm 19 x 15.2 x 15.5mm 10000000 (Mechanical) cycles, 50000 (Electrical) cycles 360mW Plastic Sealed 2.77 kVA IEC 60335-1, RoHS Compliant, UL E134517, VDE 40014057 -40 → +105°C 300 W 2kV ac 50000 Cycles +105°C Silver Alloy Subminiature High Power Relay -40°C 1
RS PRO SPDT Non-Latching Relay PCB Mount, 24V dc Coil, 10 A Subminiature High Power Relay RS Pro 24V dc SPDT 10 A PCB Mount - - Through Hole 1.6 kΩ - 277V ac 30V dc Power 19mm 15.2mm 15.5mm 19 x 15.2 x 15.5mm 10000000 (Mechanical) cycles, 50000 (Electrical) cycles 360mW Plastic Sealed 2.77 kVA IEC 60335-1, RoHS Compliant, UL E134517, VDE 40014057 -40 → +105°C 300 W 2kV ac 50000 Cycles +105°C Silver Alloy Subminiature High Power Relay -40°C 1
RS PRO DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 2 A Subminiature Signal Relay RS Pro 24V dc DPDT 2 A PCB Mount - - Surface Mount 70 mΩ - 250V ac 220V dc Signal 10mm 6.5mm 5.65mm 10 x 6.5 x 5.65mm 100000 (Electrical) Operations, 100000000 (Mechanical) Operations 200mW Single Side Stable 62.5 VA cULus E133481, RoHS Compliant -40 → +85°C 60 W 1.6kV ac 100000 Cycles +85°C Gold Plated Subminiature Signal Relay -40°C 2
RS PRO DPDT Non-Latching Relay Plug In, 24V ac Coil, 10 A General Purpose Relay RS Pro 24V ac DPDT 10 A Plug In - - Through Hole 85 Ω - 240V 30V Power 35mm 35mm 56mm 35 x 56 x 35mm 10 Million (Mechanical) cycles 2W - 2.4 kVA CUR E125370, UL E125370 -45 → +55°C 300 W 1.5kV ac 100000 Cycles +55°C Silver Alloy General Purpose Relay -45°C 2
RS PRO 3PDT Non-Latching Relay Plug In, 24V ac Coil, 10 A Non-Latching Relay RS Pro 24V ac 3PDT 10 A Plug In - - Plug In - - 250V ac 30V dc General Purpose 31.5mm 28mm 36.5mm 36.5 x 31.5 x 28mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 300W LED Indicator 2 VA CE, CQC, CULus, RoHS Compliant -25 → +55°C 1.4 W 2kV ac 100000 Cycles 55°C Silver Alloy Non-Latching Relay -25°C 3
RS PRO 3PDT Non-Latching Relay Plug In, 110V ac Coil, 10 A Non-Latching Relay RS Pro 110V ac 3PDT 10 A Plug In - - Plug In - - 250V ac 30V dc General Purpose 31.5mm 28mm 36.5mm 36.5 x 31.5 x 28mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 300W LED Indicator 2 VA CE, CQC, CULus, RoHS Compliant -25 → +55°C 1.4 W 2kV ac 100000 Cycles +55°C Silver Alloy Non-Latching Relay -25°C 3
RS PRO 4PDT Non-Latching Relay Plug In, 24V ac Coil, 10 A Non-Latching Relay RS Pro 24V ac 4PDT 10 A Plug In - - Plug In - - 250V ac 30V dc General Purpose 41.5mm 28mm 36.5mm 36.5 x 41.5 x 28mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 300W LED Indicator 2.5 VA CE, CQC, CULus, RoHS Compliant -25 → +55°C 1.5 W 2kV ac 100000 Cycles +55°C Silver Alloy Non-Latching Relay -25°C 4
RS PRO 3PDT Non-Latching Relay Plug In, 230V ac Coil, 10 A Non-Latching Relay RS Pro 230V ac 3PDT 10 A Plug In - - Plug In - - 250V ac 30V dc General Purpose 31.5mm 28mm 36.5mm 36.5 x 31.5 x 28mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 300W LED Indicator 2 VA CE, CQC, CULus, RoHS Compliant -25 → +55°C 1.4 W 2kV ac 100000 Cycles +55°C Silver Alloy Non-Latching Relay -25°C 3
RS PRO 4PDT Non-Latching Relay Plug In, 110V ac Coil, 10 A Non-Latching Relay RS Pro 110V ac 4PDT 10 A Plug In - - Plug In - - 250V ac 30V dc General Purpose 41.5mm 28mm 36.5mm 36.5 x 41.5 x 28mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 300W LED Indicator 2.5 VA CE, CQC, CULus, RoHS Compliant -25 → +55°C 1.5 W 2kV ac 100000 Cycles 55°C Silver Alloy Non-Latching Relay -25°C 4
RS PRO 4PDT Non-Latching Relay Plug In, 12V dc Coil, 10 A Non-Latching Relay RS Pro 12V dc 4PDT 10 A Plug In - - Plug In - - 250V ac 30V dc General Purpose 41.5mm 28mm 36.5mm 36.5 x 41.5 x 28mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 300W LED Indicator 2.5 VA CE, CQC, CULus, RoHS Compliant -25 → +55°C 1.5 W 2kV ac 100000 Cycles 55°C Silver Alloy Non-Latching Relay -25°C 4
RS PRO 4PDT Non-Latching Relay Plug In, 230V ac Coil, 10 A Non-Latching Relay RS Pro 230V ac 4PDT 10 A Plug In - - Plug In - - 250V ac 30V dc General Purpose 41.5mm 28mm 36.5mm 36.5 x 41.5 x 28mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 300W LED Indicator 2.5 VA CE, CQC, CULus, RoHS Compliant -25 → +55°C 1.5 W 2kV ac 100000 Cycles 55°C Silver Alloy Non-Latching Relay -25°C 4
RS PRO 4PDT Non-Latching Relay Plug In, 240V ac Coil, 5 A Non-Latching Relay RS Pro 240V ac 4PDT 5 A Plug In - - Through Hole 18.79 kΩ - 250V ac 125V dc Power 28mm 21.5mm 36mm 28 x 21.5 x 36mm 200000 (Electrical) cycles, 50000000 (Mechanical) cycles 1.1W Single Contact 1.25 kVA CE, CSA, RoHS Compliant -55 → +70°C 150 W 2kV ac 200000 cycles +70°C Gold Plated Non-Latching Relay -55°C 4
RS PRO 3PDT Non-Latching Relay Plug In, 12V dc Coil, 10 A Non-Latching Relay RS Pro 12V dc 3PDT 10 A Plug In - - Plug In - - 250V ac 30V dc General Purpose 36mm 36mm 53mm 53 x 36 x 36mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 300W LED Indicator 2.7 VA CE, CQC, CULus, RoHS Compliant -10 → +55°C 1.5 W 2.5kV ac 100000 Cycles 55°C Silver Alloy Non-Latching Relay -10°C 3
RS PRO DPDT Non-Latching Relay Plug In, 12V dc Coil, 10 A General Purpose Relay RS Pro 12V dc DPDT 10 A Plug In - - Through Hole 120 Ω - 240V 30V Power 35mm 35mm 56mm 35 x 56 x 35mm 10 Million (Mechanical) cycles 1.2W - 2.4 kVA CUR E125370, UL E125370 -45 → +65°C 300 W 1.5kV ac 100000 Cycles 65°C Silver Alloy General Purpose Relay -45°C 2
RS PRO DPDT Non-Latching Relay PCB Mount, 5V dc Coil, 3 A Subminiature DIP Relay RS Pro 5V dc DPDT 3 A PCB Mount - - Through Hole 125 Ω - 250V ac 220V dc General Purpose 20.2mm 10.2mm 10.6mm 20.2 x 10.2 x 10.6mm 1000000 (Mechanical) Operations, 50000 (Electrical) Operations 200mW Single Side Stable 125 VA CQC 13002095174, cULus E133481, RoHS Compliant -40 → +85°C 90 W 1.5kV ac 50000 Cycles +85°C Gold Plated Subminiature DIP Relay -40°C 2
RS PRO 3PDT Non-Latching Relay Plug In, 115V ac Coil, 10 A General Purpose Relay RS Pro 115V ac 3PDT 10 A Plug In - - Through Hole 2 kΩ - 240V ac 30V dc Power 35mm 35mm 56mm 35 x 56 x 35mm 10000000 (Mechanical) cycles 2.75W - 2.4 kVA CUR E125370, UL E125370 -45 → +55°C 300 W 1.5kV ac 100000 Cycles +55°C Silver Alloy General Purpose Relay -45°C 3
RS PRO DPDT Non-Latching Relay PCB Mount, 24V ac Coil, 8 A Miniature Power Relay RS Pro 24V ac DPDT 8 A PCB Mount - - Through Hole 350 Ω - 440V ac 300V dc Power 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm 1000000 (Mechanical) Operations, 50000 (Electrical) Operations 750mW - 2 kVA CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934 -40 → +70°C - 5kV ac 50000 Cycles +70°C Silver Alloy Miniature Power Relay -40°C 2
RS PRO 3PDT Non-Latching Relay Plug In, 24V dc Coil, 10 A Non-Latching Relay RS Pro 24V dc 3PDT 10 A Plug In - - Plug In - - 250V ac 30V dc General Purpose 31.5mm 28mm 36.5mm 36.5 x 31.5 x 28mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 300W LED Indicator 2 VA CE, CQC, CULus, RoHS Compliant -25 → +55°C 1.4 W 2kV ac 100000 Cycles 55°C Silver Alloy Non-Latching Relay -25°C 3
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
You are viewing 1 - 20 of 209 results