Limit Switches

You are viewing 1 - 14 of 14 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Contact Type Terminal Type Length Width Dimensions Depth Mechanical Life Minimum Minimum Operating Temperature Standards Met Maximum Operating Temperature Mounting Orientation Hazardous Area Certification
Valve Position Monitor/Limit Switch Box RS Pro - - NO/NC IP67 - Aluminium - - M20 - Terminal Strip 112mm 88mm 112 x 88 x 93 mm 93mm - -20°C - +80°C - -
IP65 Snap Action Limit Switch Roller Lever Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 Snap Action Screw 30.3mm 46mm 30.3 x 46 x 171 mm 171mm 15000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP65 Snap Action Limit Switch Roller Lever Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 Snap Action Screw 30.3mm 45mm 30.3 x 45 x 106.5 mm 106.5mm 15000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP65 Snap Action Limit Switch Plunger Plastic, NC, NO, 400V RS Pro Plunger DPST NC, NO IP65 10 A Plastic 400V 250V M12 Snap Action Screw 30.3mm 30mm 30.3 x 30 x 73.5 mm 73.5mm 15000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
APL-220N Switch Box Intrinsically Safe RS Pro - - - IP67 - Aluminium - - M20 - - - - - - - -20°C - +80°C - -
IP65 Snap Action Limit Switch Roller Lever Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 Snap Action Screw 30.3mm 30mm 30.3 x 30 x 92 mm 92mm 15000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP65 Snap Action Limit Switch Roller Plunger Plastic, NC, NO, 400V RS Pro Roller Plunger DPST NC, NO IP65 10 A Plastic 400V 250V M12 Snap Action Screw 30.3mm 30mm 30.3 x 30 x 83.5 mm 83.5mm 15000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP65 Snap Action Limit Switch Spring Multidirectional Actuator Plastic, NC, NO, 400V RS Pro Spring Multidirectional Actuator DPST NC, NO IP65 10 A Plastic 400V 250V M12 Snap Action Screw 30.3mm 30mm 30.3 x 30 x 174.5 mm 174.5mm 5000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP66 Snap Action Limit Switch Plunger Metal, NC, NO, 400V RS Pro Plunger DPST NC, NO IP66 10 A Metal 400V 250V M12 Snap Action Screw 30.3mm 32.5mm 30.3 x 32.5 x 75.5 mm 75.5mm 15000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP66 Snap Action Limit Switch Roller Lever Metal, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP66 10 A Metal 400V 250V M12 Snap Action Screw 30.3mm 46mm 30.3 x 46 x 172 mm 172mm 10000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP66 Snap Action Limit Switch Roller Lever Metal, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP66 10 A Metal 400V 250V M12 Snap Action Screw 30.3mm 45mm 30.3 x 45 x 107.5 mm 107.5mm 10000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP66 Snap Action Limit Switch Roller Plunger Metal, NC, NO, 400V RS Pro Roller Plunger DPST NC, NO IP66 10 A Metal 400V 250V M12 Snap Action Screw 30.3mm 32.5mm 30.3 x 32.5 x 85 mm 85mm 15000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP66 Snap Action Limit Switch Spring Multidirectional Actuator Metal, NC, NO, 400V RS Pro Spring Multidirectional Actuator DPST NC, NO IP66 10 A Metal 400V 250V M12 Snap Action Screw 30.3mm 32.5mm 30.3 x 32.5 x 175.5 mm 175.5mm 15000000 cycles -25°C CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C Vertical -
IP67 Eex d Switch Box Aluminium RS Pro - - - IP67 - Aluminium - - M20 - - - - - - - -20°C - +80°C - ATEX
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
You are viewing 1 - 14 of 14 results