RS Foot Switches

You are viewing 1 - 20 of 79 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Dimensions Height Length Width Standards Met Colour Guard Cover
General Purpose Foot Switch, Mild Steel Momentary SPDT 3 A @ 250 V ac, 3 A @ 30 V dc 250V IPX2 RS Pro SPDT Momentary Mild Steel 250V 30V 3 A @ 250 V ac, 3 A @ 30 V dc General Purpose IPX2 90 x 66 x 24mm 24mm 90mm 66mm 2014/35/EU, EN 60950 Black, Grey -
Light Duty Foot Switch, Polymer Momentary SPDT 15 A @ 250 V ac 250V IP20 RS Pro SPDT Momentary Polymer 250V - 15 A @ 250 V ac Light Duty IP20 101.32 x 87.27 x 27.76mm 27.76mm 101.32mm 87.27mm EN 60529 Grey -
Foot Switch Bellow Foot Switch, PVC Momentary SPST N/O 50 mA @ 24 V IP67 RS Pro SPST N/O Momentary PVC - 24V 50 mA @ 24 V Foot Switch Bellow IP67 40 (Dia.) x 16mm - - - CSA Approved to IEC 60601-1, UL Black -
General Purpose Metal Foot Switch, Mild Steel Momentary Single Pole Double Throw (SPDT) 3 A @ 250 V ac 250V IPX2 RS Pro Single Pole Double Throw (SPDT) Momentary Mild Steel 250V 24V 3 A @ 250 V ac General Purpose IPX2 90 x 66 x 24mm 24mm 90mm 66mm 2014/35/EU, EN 60950 Black -
Heavy Duty Foot Switch, Die Cast Aluminium Momentary NC/NO 6 A @ 500 V ac 230V IP67 RS Pro NC/NO Momentary Die Cast Aluminium 230V 24V 6 A @ 500 V ac Heavy Duty IP67 236 x 80 x 62mm 62mm 236mm 80mm EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200 Yellow Yes
Heavy Duty Foot Switch, Die Cast Aluminium Momentary NC/NO 3 A @ 500 V ac 230V IP67 RS Pro NC/NO Momentary Die Cast Aluminium 230V 24V 3 A @ 500 V ac Heavy Duty IP67 264 x 163 x 155mm 155mm 264mm 163mm EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200 Yellow Yes
General Purpose Foot Switch, Thermoplastic Momentary Single Pole Double Throw (SPDT) 3 A 24V IPX7 RS Pro Single Pole Double Throw (SPDT) Momentary Thermoplastic 24V 24V 3 A General Purpose IPX7 96 x 72 x 26mm 26mm 96mm 72mm ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500 Black -
Light Duty Foot Switch, Polymer Maintained SPST-NO 12 A @ 250 V ac 250V IP20 RS Pro SPST-NO Maintained Polymer 250V - 12 A @ 250 V ac Light Duty IP20 101.32 x 87.27 x 27.76mm 27.76mm 101.32mm 87.27mm EN 60529 Grey -
General Purpose Foot Switch, Mild Steel Momentary SPST N/O 3 A @ 250 V ac, 3 A @ 30 V dc 250V IPX2 RS Pro SPST N/O Momentary Mild Steel 250V 30V 3 A @ 250 V ac, 3 A @ 30 V dc General Purpose IPX2 760 x 95 x 28mm 28mm 760mm 95mm 2014/35/EU, EN 60950 Black, Grey -
General Purpose Foot Switch, Mild Steel Latching SPST N/O 3 A @ 250 V ac, 3 A @ 30 V dc 250V IPX2 RS Pro SPST N/O Latching Mild Steel 250V 30V 3 A @ 250 V ac, 3 A @ 30 V dc General Purpose IPX2 90 x 66 x 24mm 24mm 90mm 66mm 2014/35/EU, EN 60950 Black, Grey -
General Purpose Foot Switch, Thermoplastic Momentary Single Pole Double Throw (SPDT) 3 A @ 250 V ac 250V IPX7 RS Pro Single Pole Double Throw (SPDT) Momentary Thermoplastic 250V 24V 3 A @ 250 V ac General Purpose IPX7 90 x 65 x 27mm 27mm 90mm 65mm 2014/35/EU, EN 60950 Red -
Foot Switch Bellow Foot Switch, PVC Momentary SPST N/O 50 mA @ 24 V IP67 RS Pro SPST N/O Momentary PVC - 24V 50 mA @ 24 V Foot Switch Bellow IP67 40 (Dia.) x 16mm - - - CSA Approved to IEC 60601-1, UL Grey -
Medically Approved Foot Switch Bellow Round Switch, PVC Momentary Single Pole Single Throw (SPST) 50 mA @ 30 V dc IP67 RS Pro Single Pole Single Throw (SPST) Momentary PVC - 30V 50 mA @ 30 V dc Medically Approved Foot Switch Bellow IP67 40 (Dia.) x 13mm - - - IEC 60601-1, UL 60601-1 Grey -
General Purpose Foot Switch, Thermoplastic Momentary Single Pole Double Throw (SPDT) 3 A @ 250 V ac 250V IPX7 RS Pro Single Pole Double Throw (SPDT) Momentary Thermoplastic 250V 24V 3 A @ 250 V ac General Purpose IPX7 90 x 65 x 27mm 27mm 90mm 65mm 2014/35/EU, EN 60950 Yellow -
Heavy Duty Foot Switch, Die Cast Aluminium Momentary Staggered DPST + DPST 6 A (AC15 230V), 6 A (DC13 24V) 500V IP67 RS Pro DPST + DPST Momentary Staggered Die Cast Aluminium 500V 24V 6 A (AC15 230V), 6 A (DC13 24V) Heavy Duty IP67 264 x 163 x 155mm 155mm 264mm 163mm EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200 Yellow Yes
Foot Switch, Glass Fibre Reinforced Plastic Momentary Single Pole Double Throw (SPDT) 15 A 250V IP20 RS Pro Single Pole Double Throw (SPDT) Momentary Glass Fibre Reinforced Plastic 250V - 15 A - IP20 75 x 100 x 33mm 33mm 75mm 100mm CCC, CE, CSA, cULus, cULus Recognised Black -
Light Duty Foot Switch, Polymer Momentary DPDT 15 A @ 250 V ac 250V IP20 RS Pro DPDT Momentary Polymer 250V - 15 A @ 250 V ac Light Duty IP20 101.32 x 87.27 x 27.76mm 27.76mm 101.32mm 87.27mm EN 60529 Grey -
General Purpose Foot Switch, Thermoplastic Momentary Single Pole Double Throw (SPDT) 1.75 A 24V IPX7 RS Pro Single Pole Double Throw (SPDT) Momentary Thermoplastic 24V 24V 1.75 A General Purpose IPX7 96 x 72 x 26mm 26mm 96mm 72mm ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500 - -
General Purpose Foot Switch, Thermoplastic Momentary Single Pole Double Throw (SPDT) 1.75 A 24V IPX2 RS Pro Single Pole Double Throw (SPDT) Momentary Thermoplastic 24V 24V 1.75 A General Purpose IPX2 96 x 72 x 26mm 26mm 96mm 72mm ANSI/AAMI ES60601-1:2005, CSA C22.2 No. 60601-1:08, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500 Black, Grey -
Heavy Duty Foot Switch, Cast Iron Momentary SPDT 20 A @ 250 V ac 250V IP56 RS Pro SPDT Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 228.6 x 149.22 x 111mm 111mm 228.6mm 149.22mm - Orange Yes
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
You are viewing 1 - 20 of 79 results