RS CY Cable

You are viewing 1 - 20 of 48 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Sheath Material Conductor Resistance Minimum Bend Radius Core Strands Series Screen Type Insulation material Bedding Material Filler Material Conductor Material
RS PRO 3 Core CY Control Cable 1 mm², 50m, Screened RS Pro 3 1 mm² 50m 6 A 7.5mm 300/500 V Grey 17 AWG No -20°C +80°C Polyvinyl Chloride PVC 21.1 Ω/km 8 x Diameter 32/0.20 mm - Tinned Copper Braid PVC Mylar - Copper
RS PRO 3 Core CY Control Cable 0.5 mm², 50m, Screened RS Pro 3 0.5 mm² 50m 9 A 6.1mm 300/500 V Grey 20 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 39 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 16/0.20 mm - Tinned Copper Braid PVC - Non-Wicking Filler Copper
RS PRO 4 Core CY Control Cable 0.75 mm², 50m, Screened RS Pro 4 0.75 mm² 50m 4.5 A 6.7mm 300/500 V Grey 18 AWG No -20°C +80°C Polyvinyl Chloride PVC 28.1 Ω/km 8 x Diameter 24/0.20 mm - Tinned Copper Braid PVC Mylar - Copper
RS PRO 7 Core CY Control Cable 0.75 mm², 50m, Screened RS Pro 7 0.75 mm² 50m 12 A 8mm 300/500 V Grey 18 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 26 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 24/0.20 mm - Tinned Copper Braid PVC - Non-Wicking Filler Copper
RS PRO 5 Core CY Control Cable 1.5 mm², 50m, Screened RS Pro 5 1.5 mm² 50m 9 A 8.2mm 300/500 V Grey 15 AWG No -20°C +80°C Polyvinyl Chloride PVC 13.7 Ω/km 8 x Diameter 30/0.25 mm - Tinned Copper Braid PVC Mylar - Copper
RS PRO 5 Core CY Control Cable 2.5 mm², 50m, Screened RS Pro 5 2.5 mm² 50m 15 A 9.8mm 300/500 V Grey 13 AWG No -20°C +80°C Polyvinyl Chloride PVC 8.2 Ω/km 8 x Diameter 50/0.25 mm - Tinned Copper Braid PVC Mylar - Copper
RS PRO 2 Core CY Control Cable 1 mm², 50m, Screened RS Pro 2 1 mm² 50m 15 A 6.5mm 300/500 V Grey 17 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 19.5 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 32/0.20 mm - Braid PVC - Non-Wicking Filler Copper
RS PRO 2 Core CY Control Cable 1.5 mm², 50m, Screened RS Pro 2 1.5 mm² 50m 18 A 7.1mm 300/500 V Grey 15 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 13.3 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 30/0.25 mm - Braid PVC - Non-Wicking Filler Copper
RS PRO 7 Core CY Control Cable 1.5 mm², 50m, Screened RS Pro 7 1.5 mm² 50m 9 A 10.3mm 300/500 V Grey 15 AWG No -20°C +80°C Polyvinyl Chloride PVC 13.7 Ω/km 8 x Diameter 30/0.25 mm - Tinned Copper Braid PVC Mylar - Copper
RS PRO 5 Core CY Control Cable 1 mm², 50m, Screened RS Pro 5 1 mm² 50m 15 A 8mm 300/500 V Grey 17 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 19.5 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 32/0.20 mm - Tinned Copper Braid PVC - Non-Wicking Filler Copper
RS PRO 2 Core CY Control Cable 0.5 mm², 50m, Screened RS Pro 2 0.5 mm² 50m 9 A 5.8mm 300/500 V Grey 20 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 39 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 16/0.20 mm - Braid PVC - Non-Wicking Filler Copper
RS PRO 5 Core CY Control Cable 0.75 mm², 50m, Screened RS Pro 5 0.75 mm² 50m 12 A 7.4mm 300/500 V Grey 18 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 26 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 24/0.20 mm - Tinned Copper Braid PVC - Non-Wicking Filler Copper
RS PRO 12 Core CY Control Cable 1 mm², 50m, Screened RS Pro 12 1 mm² 50m 15 A 11.3mm 300/500 V Grey 17 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 19.5 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 32/0.20 mm - Tinned Copper Braid PVC - Non-Wicking Filler Copper
RS PRO 2 Core CY Control Cable 0.75 mm², 50m, Screened RS Pro 2 0.75 mm² 50m 12 A 6.2mm 300/500 V Grey 18 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 26 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 24/0.20 mm - Braid PVC - Non-Wicking Filler Copper
RS PRO 24 Core CY Control Cable 0.14 mm², 50m, Screened RS Pro 24 0.14 mm² 50m - 9.3mm 30 V Grey 26 AWG No -5°C +60°C Polyvinyl Chloride PVC 130 Ω/km 15 x D 18/0.1 mm - Tinned Copper Braid PVC - PET Foil Copper
RS PRO 7 Core CY Control Cable 1 mm², 50m, Screened RS Pro 7 1 mm² 50m 15 A 8.6mm 300/500 V Grey 17 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 19.5 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 32/0.20 mm - Tinned Copper Braid PVC - Non-Wicking Filler Copper
RS PRO 12 Core CY Control Cable 0.75 mm², 50m, Screened RS Pro 12 0.75 mm² 50m 12 A 10.4mm 300/500 V Grey 18 AWG Yes -40°C +80°C Polyvinyl Chloride PVC 26 Ω/km Fixed - 6 x D Occasional Flexing - 20 x D 24/0.20 mm - Tinned Copper Braid PVC - Non-Wicking Filler Copper
RS PRO LiYCY 2 Core CY Control Cable 0.50 mm², 100m, Screened RS Pro 2 0.50 mm² 100m 9 A 5.1mm 300 V Grey 20 AWG No -30°C +70°C Polyvinyl Chloride PVC 20 MΩ (minimum) 8 x Diameter - LiYCY Tinned Copper Braid PVC - - Copper
RS PRO LiYCY 2 Core CY Control Cable 0.75 mm², 100m, Screened RS Pro 2 0.75 mm² 100m 9 A 5.4mm 300 V Grey 18 AWG No -30°C +70°C Polyvinyl Chloride PVC 24.5 Ω/km 8 x Diameter - LiYCY Tinned Copper Braid PVC - - Copper
RS PRO LiYCY 4 Core CY Control Cable 0.75 mm², 100m, Screened RS Pro 4 0.75 mm² 100m 12 A 6.2mm 300 V Grey 18 AWG No -30°C +70°C Polyvinyl Chloride PVC 24.5 Ω/km 8 x Diameter - LiYCY Tinned Copper Braid PVC - - Copper
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
You are viewing 1 - 20 of 48 results