RS Piezo Buzzer Components

You are viewing 1 - 20 of 163 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Minimum Supply Voltage Maximum Supply Voltage Sound Level Drive Type Tone Type Diameter Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Maximum Frequency Supply Current Minimum Frequency Capacitance
RS PRO Maximum of 30 V ac 90dB Through Hole Continuous External Piezo Buzzer, Maximum of 6000 Hz RS Pro Through Hole - 30V ac 90dB External Continuous 24mm - - 6.7mm 24 (Dia.) x 6.7mm -30°C +85°C 6kHz 8mA - -
RS PRO 1.5 → 28 V dc 95dB Panel Mount Continuous Internal Piezo Buzzer, 3000 → 4000 Hz RS Pro Panel Mount 1.5V dc 28V dc 95dB Internal Continuous 29.5mm 41mm - 24.5mm 29.5 (Dia.) x 24.5mm -20°C +60°C 4kHz 20mA 3000Hz -
RS PRO 3 → 16 V dc 90dB Panel Mount Continuous Internal Piezo Buzzer RS Pro Panel Mount 3V dc 16V dc 90dB Internal Continuous 23mm 33mm - 17mm 33 x 23 x 17mm -20°C +60°C 4.2kHz 8mA 3200Hz -
RS PRO 3 → 20 V dc 73dB Panel Mount Continuous Internal Piezo Buzzer, 2600 → 3600 Hz RS Pro Panel Mount 3V dc 20V dc 73dB Internal Continuous 23.8mm 34mm - 14.5mm 23.8 (Dia.) x 14.5mm -30°C +85°C 3.6kHz 14mA 2600Hz -
RS PRO 3 → 30 V dc 95dB Through Hole Continuous Internal Piezo Buzzer, 2900 → 3900 Hz RS Pro Through Hole 3V dc 30V dc 95dB Internal Continuous 23.5mm - - 9.5mm 23.5 (Dia.) x 9.5mm -20°C +70°C 3.9kHz 30mA 2900Hz -
RS PRO 3 → 28 V dc 81dB Panel Mount Intermittent Internal Piezo Buzzer, 2300 → 3300 Hz RS Pro Panel Mount 3V dc 28V dc 81dB Internal Intermittent 41.8mm 60mm 41.8mm 16mm 60 x 41.8 x 16mm -30°C +85°C 3.3kHz 8mA 2300Hz -
RS PRO 4 → 28 V dc 82dB Panel Mount Fast Pulse Internal Piezo Buzzer, 3000 → 4000 Hz RS Pro Panel Mount 4V dc 28V dc 82dB Internal Fast Pulse 28mm 39.5mm 28mm 25.4mm 39.5 x 28 x 25.4mm -30°C +85°C 4kHz 5mA 3000Hz -
RS PRO 1.5 → 20 V dc 96dB Panel Mount Continuous Internal Piezo Buzzer, 2300 → 3300 Hz RS Pro Panel Mount 1.5V dc 20V dc 96dB Internal Continuous 41.8mm - - 16mm 41.8 x 16mm -20°C +60°C 3.3kHz 10mA 2300Hz -
RS PRO 3 → 28 V dc 85dB Panel Mount Continuous Internal Piezo Buzzer, 3000 → 4000 Hz RS Pro Panel Mount 3V dc 28V dc 85dB Internal Continuous 32mm 44mm 13.5mm 13.5mm 32 (Dia.) x 13.5mm -30°C +85°C 4kHz 4mA 3000Hz -
RS PRO Maximum of 20 V ac 80dB Through Hole Continuous External Piezo Buzzer, Maximum of 4000 Hz RS Pro Through Hole - 20V ac 80dB External Continuous 13.7mm - - 7.6mm 13.7 (Dia.) x 7.6mm -20°C +70°C 4kHz 10mA - -
RS PRO Maximum of 30 V ac SMD Diaphragm External Piezo Buzzer, 3700 → 4700 Hz RS Pro Surface Mount - 30V ac - External Diaphragm 27mm - - 0.52mm 27 (Dia.) x 0.52mm -20°C +60°C 4.7kHz - 3700Hz 20nF
RS PRO Maximum of 30 V ac 88dB Panel Mount Continuous External Piezo Buzzer, Maximum of 6000 Hz RS Pro Panel Mount - 30V ac 88dB External Continuous 24mm 34mm 24mm 4mm 34 x 24 x 4mm -30°C +85°C 6kHz 8mA - -
RS PRO 1 → 30 V ac 75dB Through Hole Continuous External Piezo Buzzer, 3500 → 4500 Hz RS Pro Through Hole 1V ac 30V ac 75dB External Continuous 16.5mm - - 6.7mm 16.5 (Dia.) x 6.7mm -20°C +70°C 4.5kHz 1mA 3500Hz 10nF
RS PRO 3 → 20 V dc 95dB Through Hole Continuous Internal Piezo Buzzer RS Pro Through Hole 3V dc 20V dc 95dB Internal Continuous 23.5mm - - 9.5mm 23.5 x 9.5mm -20°C +60°C 3.9kHz 15mA 2900Hz -
RS PRO Maximum of 12 V dc 80dB Through Hole Continuous Internal Piezo Buzzer RS Pro Through Hole 3V dc 16V dc 80dB Internal Continuous 24mm - - 18mm 24 (Dia.) x 18mm -20°C +70°C 4.2kHz 8mA 3200Hz -
RS PRO 3 → 16 V dc 80dB Through Hole Continuous Internal Piezo Buzzer RS Pro Through Hole 3V dc 16V dc 80dB Internal Continuous 13.8mm - - 11.5mm 13.8 (Dia.) x 11.5mm -20°C +70°C 4.5kHz 7mA 3500Hz -
RS PRO 70dB Through Hole Continuous Internal Piezo Buzzer, 3600 → 4600 Hz RS Pro Through Hole 3V dc 20V dc 70dB Internal Continuous 13.7mm - - 7.6mm 13.7 (Dia.) x 7.6mm -20°C +70°C 4.6kHz 7mA 3600Hz -
RS PRO Maximum of 30 V ac 90dB Through Hole Continuous External Piezo Buzzer, Maximum of 3000 Hz RS Pro Through Hole - 30V ac 90dB External Continuous 30.2mm - - 7.5mm 30.2 (Dia.) x 7.5mm -30°C +85°C 3kHz 10mA - -
RS PRO 1.5 → 16 V dc 95dB Panel Mount Continuous Internal Piezo Buzzer, 3000 → 4000 Hz RS Pro Panel Mount 1.5V dc 16V dc 95dB Internal Continuous 29.5mm 41mm - 24.5mm 29.5 (Dia.) x 24.5mm -20°C +60°C 4kHz 15mA 3000Hz -
RS PRO 3 → 20 V dc 75dB Through Hole Continuous Internal Piezo Buzzer, 2700 → 3700 Hz RS Pro Through Hole 3V dc 20V dc 75dB Internal Continuous 23.3mm - - 6.5mm 23.3 x 6.5mm -30°C +85°C 3.7kHz 13mA 2700Hz -
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
You are viewing 1 - 20 of 163 results