RF Transceivers

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Height Data Rate Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type Dimensions Width Length Package Type Pin Count Technology Maximum Operating Band 3 Frequency
Microchip MRF89XAT-I/MQ, RF Transceiver Triple Band 2.1 → 3.6 V 32-Pin QFN Microchip 3 870MHz 863MHz 928MHz 902MHz 950MHz 0.75mm - FSK, OOK - - - - Surface Mount 5 x 5 x 0.75mm 5mm 5mm QFN 32 Low IF/ISM Transceiver 960MHz
Microchip MRF24J40MA-I/RM, Zigbee Transceiver 2400MHz to 2.48GHz 2.4 → 3.6 V 12-Pin Module Microchip 1 2.48GHz 2400MHz - - - 0.89mm - O-QPSK 3.6 V 3.6 V +85 °C -40 °C Surface Mount 27.94 x 17.78 x 0.89mm 17.78mm 27.94mm Module 12 IEEE 802.15.4, ZigBee -
915MHz Low-Power Transceiver Module SPI Microchip 1 928MHz 902MHz - - - 1.91mm - FSK, OOK 3.6 V 2.1 V +85 °C -40 °C Surface Mount 27.94 x 17.78 x 1.91mm 17.78mm 27.94mm Module 12 - -
Microchip AT86RF233-ZU, Zigbee Transceiver 2.32GHz to 2.5GHz 1.8 → 3.6 V 32-Pin QFN Microchip 1 2.5GHz 2.32GHz - - - 1mm - QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 1mm 5mm 5mm QFN 32 IEEE 802.15.4, ZigBee -
Microchip AT86RF231-ZU, RF Transceiver IC 2.4GHz 1.8 → 3.6 V 32-Pin QFN Microchip 1 2.4GHz - - - - 1mm - O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 1mm 5mm 5mm QFN 32 IEEE 802.15.4, ZigBee -
Microchip MRF24J40MA-I/RM, Zigbee Transceiver 2400MHz to 2.48GHz 2.4 → 3.6 V 12-Pin
  • ₪ 52.91
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 1 2.48GHz 2400MHz - - - 1.7mm 250kbps - 5.5 V 2.5 V +85 °C -40 °C Surface Mount 27.94 x 17.78 x 1.7mm 17.78mm 27.94mm - 12 IEEE 802.15.4, ZigBee -
Microchip Technology AT86RF233-ZU, Zigbee Transceiver Dual Band 1.8 → 3.6 V 32-Pin QFN Microchip Technology 2 2527MHz 2322MHz 2480MHz 2405MHz - 1mm 2000kbit/s O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 1mm 5mm 5mm QFN 32 IEEE 802.15.4, ZigBee -
Microchip Technology AT86RF231-ZU, RF Transceiver IC 2405MHz to 2480MHz 1.8 → 3.6 V 32-Pin QFN Microchip Technology 1 2480MHz 2405MHz - - - 1mm 2Mbit/s O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 1mm 5mm 5mm QFN 32 IEEE 802.15.4, ZigBee -
Microchip Technology AT86RF212B-ZU, RF Transceiver IC 868.3MHz to 924MHz 5 1.8 → 3.6 V 32-Pin QFN Microchip Technology 5 924MHz 868.3MHz 935MHz 769MHz 769MHz 1mm 1000kbit/s O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 1mm 5mm 5mm QFN 32 IEEE 802.15.4, ZigBee 794.5MHz
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
You are viewing 1 - 9 of 9 results