Op Amps

You are viewing 1 - 20 of 378 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature Dimensions Typical Voltage Gain Typical Input Voltage Noise Density Input Voltage Range Length Height Width Output Current Offset Voltage Input Offset Current Minimum Input Voltage Maximum Input Voltage Rail to Rail
MCP602-I/SN Microchip,, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin SOIC Microchip General Purpose Surface Mount SOIC Single 2 8 3 V, 5 V 2.8MHz - - 2.3V/µs - +85 °C -40 °C 4.9 x 3.9 x 1.25mm 115 dB 29nV/√Hz - 4.9mm 1.25mm 3.9mm - - - - - Rail to Rail Output
MCP602T-I/SN Microchip,, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 8-Pin SOIC Microchip General Purpose Surface Mount SOIC Single 2 8 2.7 → 6 V 2.8MHz - - 2.3V/µs 1 kHz +85 °C -40 °C 4.9 x 3.9 x 1.5mm 115 dB 29nV/√Hz - 4.9mm 1.5mm 3.9mm - - - - - Rail to Rail Output
MCP6062T-E/MNY Microchip, Precision, Op Amp, RRIO, 750kHz, 1.8 → 6 V, 8-Pin TDFN Microchip Precision Surface Mount TDFN Single 2 8 1.8 → 6 V 750kHz - - 0.25V/µs - +125 °C -40 °C 2 x 3 x 0.75mm 115 dB 25nV/√Hz - 2mm 0.75mm 3mm - - - - - Rail to Rail Input/Output
MCP6H02T-E/MNY Microchip,, Op Amp, RRO, 1.2MHz, 3.5 → 16 V, 8-Pin TDFN Microchip General Purpose Surface Mount TDFN Dual, Single 2 8 3.5 → 16 V 1.2MHz - ±1.75 → ±8V 0.8V/µs - +125 °C -40 °C 2 x 3 x 0.75mm 115 dB 35nV/√Hz - 2mm 0.75mm 3mm - - - - - Rail to Rail Output
MCP6273T-E/CH Microchip,, Op Amp, RRIO, 2MHz, 2 → 6 V, 6-Pin SOT-23 Microchip General Purpose Surface Mount SOT-23 Single 1 6 2 → 6 V 2MHz - - 0.9V/µs - +125 °C -40 °C 3.1 x 1.8 x 1.3mm 110 dB 20nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Input/Output
MCP606T-I/OT Microchip, Precision, Op Amp, RRO, 155kHz, 3 V, 5 V, 5-Pin SOT-23 Microchip Precision Surface Mount SOT-23 Single 1 5 3 V, 5 V 155kHz - - 0.08V/µs - +85 °C -40 °C 3.1 x 1.8 x 1.3mm 121 dB 38nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Output
MCP6072T-E/MNY Microchip, Precision, Op Amp, RRIO, 1.2MHz, 1.8 → 6 V, 8-Pin TDFN Microchip Precision Surface Mount TDFN Single 2 8 1.8 → 6 V 1.2MHz - - 0.5V/µs - +125 °C -40 °C 2 x 3 x 0.75mm 115 dB 19nV/√Hz - 2mm 0.75mm 3mm - - - - - Rail to Rail Input/Output
MCP6241UT-E/OT Microchip,, Op Amp, RRIO, 550kHz, 1.8 → 5.5 V, 5-Pin SOT-23 Microchip General Purpose Surface Mount SOT-23 Single 1 5 1.8 → 5.5 V 550kHz - - 0.3V/µs - +125 °C -40 °C 3.1 x 1.8 x 1.3mm 110 dB 45nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Input/Output
MCP6402T-E/MNY Microchip,, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 8-Pin TDFN Microchip General Purpose Surface Mount TDFN Single 2 8 1.8 → 6 V 1MHz - - 0.5V/µs - +125 °C -40 °C 2 x 3 x 0.75mm 110 dB 28nV/√Hz - 2mm 0.75mm 3mm - - - - - Rail to Rail Input/Output
MCP6L2T-E/MS Microchip,, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 8-Pin MSOP Microchip General Purpose Surface Mount MSOP Single 2 8 2.7 → 6 V 2.8MHz - - 2.3V/µs - +125 °C -40 °C 3 x 3 x 0.95mm 105 dB 21nV/√Hz - 3mm 0.95mm 3mm - - - - - Rail to Rail Output
MCP6286T-E/OT Microchip,, Op Amp, RRO, 3.5MHz, 2.2 → 5.5 V, 5-Pin SOT-23 Microchip General Purpose Surface Mount SOT-23 Single 1 5 2.2 → 5.5 V 3.5MHz - - 2V/µs - +125 °C -40 °C 3.1 x 1.8 x 1.3mm 120 dB 22nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Output
MCP6471T-E/OT Microchip,, Op Amp, RRIO, 2MHz, 2 → 5.5 V, 5-Pin SOT-23 Microchip General Purpose Surface Mount SOT-23 Single 1 5 2 → 5.5 V 2MHz - - 1.1V/µs 10 kHz +125 °C -40 °C 3.1 x 1.8 x 1.3mm 115 dB 27nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Input/Output
MCP6401UT-E/OT Microchip,, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 5-Pin SOT-23 Microchip General Purpose Surface Mount SOT-23 Single 1 5 1.8 → 6 V 1MHz - - 0.5V/µs - +125 °C -40 °C 3.1 x 1.8 x 1.3mm 110 dB 28nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Input/Output
MCP6231RT-E/OT Microchip,, Op Amp, RRIO, 300kHz, 1.8 → 6 V, 5-Pin SOT-23 Microchip General Purpose Surface Mount SOT-23 Single 1 5 1.8 → 6 V 300kHz - - 0.15V/µs - +125 °C -40 °C 3.1 x 1.8 x 1.3mm 110 dB 52nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Input/Output
MCP6401T-E/LT Microchip,, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 5-Pin SC-70 Microchip General Purpose Surface Mount SC-70 Single 1 5 1.8 → 6 V 1MHz - - 0.5V/µs - +125 °C -40 °C 2.25 x 1.35 x 1mm 110 dB 28nV/√Hz - 2.25mm 1mm 1.35mm - - - - - Rail to Rail Input/Output
MCP6491T-E/OT Microchip,, Op Amp, RRIO, 7.5MHz, 2.4 → 5.5 V, 5-Pin SOT-23 Microchip General Purpose Surface Mount SOT-23 Single 1 5 2.4 → 5.5 V 7.5MHz - - 6V/µs 10 kHz +125 °C -40 °C 3.1 x 1.8 x 1.3mm 115 dB 19nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Input/Output
MCP6411T-E/LTY Microchip,, Op Amp, RRIO, 1MHz, 5.5 V, 5-Pin SC-70
  • ₪ 2.78
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Microchip General Purpose Surface Mount SC-70 Single 1 5 5.5 V 1MHz Rail to Rail - 0.5V/µs 10 kHz +125 °C -40 °C 2.25 x 1.35 x 1mm 115 (Open Loop) dB 38nV/√Hz 1.72 → 5.5 V 2.25mm 1mm 1.35mm ±30 mA 1mV 1pA 1.72 V 5.5 V Rail to Rail Input/Output
MCP6V31UT-E/OT Microchip,, Op Amp, RRIO, 300kHz, 1.8 → 5.5 V, 5-Pin SOT-23 Microchip Precision, Zero Drift Surface Mount SOT-23 Single 1 5 1.8 → 5.5 V 300kHz - - 0.13V/µs - +125 °C -40 °C 3.1 x 1.8 x 1.3mm 135 dB 50nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Input/Output
MCP6021RT-E/OT Microchip, Precision, Op Amp, RRIO, 10MHz, 2.5 → 5.5 V, 5-Pin SOT-23 Microchip Precision Surface Mount SOT-23 Single 1 5 2.5 → 5.5 V 10MHz - - 7V/µs - +125 °C -40 °C 3.1 x 1.8 x 1.3mm 110 dB 8.7nV/√Hz - 3.1mm 1.3mm 1.8mm - - - - - Rail to Rail Input/Output
MCP6231UT-E/LT Microchip,, Op Amp, RRIO, 300kHz, 1.8 → 6 V, 5-Pin SC-70 Microchip General Purpose Surface Mount SC-70 Single 1 5 1.8 → 6 V 300kHz - - 0.15V/µs - +125 °C -40 °C 2.25 x 1.35 x 1mm 110 dB 52nV/√Hz - 2.25mm 1mm 1.35mm - - - - - Rail to Rail Input/Output
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
You are viewing 1 - 20 of 378 results