Microchip Ethernet Controllers

You are viewing 1 - 20 of 44 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Width Length Height Maximum Operating Temperature Minimum Operating Temperature
Microchip LAN9500A-ABZJ, Ethernet Controller, 100MBps MII, USB, 3.3 V, 56-Pin QFN Microchip 100BaseTX, 10BaseT USB MII Full Duplex, Half Duplex 100Mbps External, Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.95mm 8.15mm 8.15mm 0.95mm +70 °C 0 °C
Microchip LAN7500-ABZJ, Ethernet Controller, 1000Mbit/s, USB, 3.3 V, 56-Pin QFN Microchip 1000BaseT, 100BaseTX, 10BaseT USB 1000BaseT, 100BaseTX, 10BaseT Full Duplex, Half Duplex 1000Mbit/s External, Internal IEEE 802.3, IEEE 802.3ab, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.95mm 8.15mm 8.15mm 0.95mm +70 °C 0 °C
Microchip LAN9220-ABZJ, Ethernet Controller, 10 Mbps, 100 Mbps MII, 1.8 V, 3.3 V, 56-Pin QFN Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal ANSI 802.3, IEEE 802.3 Surface Mount QFN 56 1.8 V, 3.3 V 8 x 8 x 0.95mm 8mm 8mm 0.95mm +70 °C 0 °C
Microchip LAN91C111I-NS, Ethernet Controller, 10 Mbps, 100 Mbps MII, ISA, 3.3 V, 128-Pin QFP Microchip 100BaseTX, 10BaseT ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount QFP 128 3.3 V 14.2 x 14.2 x 1.05mm 14.2mm 14.2mm 1.05mm +85 °C -40 °C
Microchip LAN9221I-ABZJ, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 56-Pin QFN Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 3.3 V 7.95 x 7.95 x 0.9mm 0.9mm 7.95mm 7.95mm +85 °C -40 °C
Microchip LAN9252I/ML, Ethernet Controller, 100MBps, Host Bus, 3.3 (Max.) V, 64-Pin QFN Microchip 100BaseTX, 10BaseT Host Bus MDI, MDIX, MII, RMII Full Duplex, Half Duplex 100Mbps Internal ANSI X3.263, IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 3.3 (Max.) V 9 x 9 x 0.95mm 9mm 9mm 0.95mm +85 °C -40 °C
Microchip LAN9118-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, PCI, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 3.3 V 14 x 14 x 1.4mm 14mm 14mm 1.4mm +70 °C 0 °C
Microchip LAN91C96-MU, Ethernet Controller, 10MBps AUI, EISA, ISA, 3.3 V, 100-Pin TQFP Microchip 10BaseT EISA, ISA AUI Full Duplex 10Mbps External, Internal IEEE 802.3 Surface Mount TQFP 100 3.3 V 14.1 x 14.1 x 1.05mm 14.1mm 14.1mm 1.05mm +70 °C 0 °C
Microchip LAN9500AI-ABZJ, Ethernet Controller, 12 Mbps, 480 Mbps MII, 3.3 V, 56-Pin QFN Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 12 Mbps, 480 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm 8.15mm +85 °C -40 °C
Microchip LAN9117-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 3.3 V 14 x 14 x 1.4mm 14mm 14mm 1.4mm +70 °C 0 °C
Microchip LAN91C111I-NU, Ethernet Controller, 10 Mbps, 100 Mbps MII, EISA, ISA, 3.3 V, 128-Pin TQFP Microchip 100BaseT, 100BaseT4, 100BaseTX, 10BaseT EISA, ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 128 3.3 V 14 x 14 x 1mm 14mm 14mm 1mm +85 °C -40 °C
Microchip LAN9730I-ABZJ, Ethernet Controller, 10 Mbps, 100 Mbps MII, USB, 3.3 V, 56-Pin QFN Microchip 100BaseTX, 10BaseT USB MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.9mm 8.15mm 8.15mm 0.9mm +85 °C -40 °C
Microchip ENC424J600-I/PT, Ethernet Controller, 10 Mbps, 100 Mbps MII, MIIM, Serial-SPI, 3.3 V, 44-Pin TQFP Microchip 100BaseTX, 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount TQFP 44 3.3 V 10 x 10 x 1mm 10mm 10mm 1mm +85 °C -40 °C
Microchip LAN91C111-NS, Ethernet Controller, 10 Mbps, 100 Mbps MII, EISA, ISA, 3.3 V, 128-Pin QFP Microchip 100BaseTX, 10BaseT EISA, ISA MII Full Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFP 128 3.3 V 20.1 x 14.1 x 3.05mm 14.1mm 20.1mm 3.05mm +70 °C 0 °C
Microchip LAN9218i-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal ANSI 802.3, IEEE 802.3u, ISO/IEC 8802-3 Surface Mount TQFP 100 3.3 V 14 x 14 x 1.4mm 14mm 14mm 1.4mm +85 °C -40 °C
Microchip ENC28J60-I/SS, Ethernet Controller, 10MBps MII, MIIM, Serial-SPI, 3.3 V, 28-Pin SSOP Microchip 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps Internal IEEE 802.3 Surface Mount SSOP 28 3.3 V 10.5 x 5.6 x 1.85mm 5.6mm 10.5mm 1.85mm +85 °C -40 °C
Microchip LAN9512I-JZX, Ethernet Controller, 10 Mbps, 100 Mbps, 1.8 V, 3.3 V, 64-Pin QFN Microchip 100BaseTX, 10BaseT - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 1.8 V, 3.3 V 9.1 x 9.1 x 0.95mm 9.1mm 9.1mm 0.95mm +85 °C -40 °C
Microchip LAN9514-JZX, Ethernet Controller, 1.5 Mbps, 12 Mbps, 480 Mbps, USB, 3.3 V, 64-Pin QFN Microchip 100BaseTX, 10BaseT USB - Full Duplex, Half Duplex 1.5 Mbps, 12 Mbps, 480 Mbps - IEEE 802.3u Surface Mount QFN 64 3.3 V 9.1 x 9.1 x 0.95mm 9.1mm 9.1mm 0.95mm +70 °C 0 °C
Microchip LAN9215I-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount TQFP 100 3.3 V 14.1 x 14.1 x 1.45mm 14.1mm 14.1mm 1.45mm +85 °C -40 °C
Microchip ENC28J60-I/SO, Ethernet Controller, 10 Mbps, 100 Mbps, 1000 Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC Microchip 10BaseT Serial-SPI SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Surface Mount SOIC 28 3.3 V 17.9 x 7.5 x 2.05mm 7.50mm 17.9mm 2.05mm +85 °C -40 °C
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
You are viewing 1 - 20 of 44 results