EEPROM Memory Chips

You are viewing 1 - 20 of 471 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions Number of Words Maximum Random Access Time Data Retention Maximum Operating Temperature Minimum Operating Temperature
Microchip 24LC16BT-I/OT, 16kbit Serial EEPROM Memory, 900ns 5-Pin SOT-23 I2C Microchip 16kbit I2C SOT-23 Surface Mount 5 8 Block x 256 x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm - 900ns 200yr +85 °C -40 °C
Microchip AT93C56B-SSHM-T, 2kbit EEPROM Memory 8-Pin SOIC Serial-3 Wire Microchip 2kbit Serial-3 Wire SOIC Surface Mount 8 128 x 16 bit, 256 x 8 bit 1.7 V 5.5 V - 8 bit, 16 bit 5.05mm 3.99mm 1.5mm 5.05 x 3.99 x 1.5mm 128, 256 - 100yr +85 °C -40 °C
Microchip AT93C46D-TH-B, 1kbit EEPROM Memory 8-Pin TSSOP Serial-3 Wire Microchip 1kbit Serial-3 Wire TSSOP Surface Mount 8 128 x 8 bit, 64 x 16 bit 1.8 V 5.5 V - 8 bit, 16 bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm 64, 128 - 100yr +85 °C -40 °C
Microchip AT93C46DN-SH-B, 1kbit Serial EEPROM Memory 8-Pin SOIC Serial-3 Wire Microchip 1kbit Serial-3 Wire SOIC Surface Mount 8 128 x 8 bit, 64 x 16 bit 1.8 V 5.5 V - 8 bit, 16 bit 5.05mm 3.99mm 1.5mm 5.05 x 3.99 x 1.5mm 64, 128 - 100yr +85 °C -40 °C
Microchip 24LC32AT-I/SN, 32kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC I2C Microchip 32kbit I2C SOIC Surface Mount 8 4K x 8 bit 2.5 V 5.5 V 2.5 → 5.5V 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 4 1000ns >200yr +85 °C -40 °C
Microchip 24AA64T-I/MNY, 64kbit Serial EEPROM Memory, 1000ns 8-Pin TDFN I2C Microchip 64kbit I2C TDFN Surface Mount 8 8K x 8 bit 1.7 V 5.5 V 1.7 → 5.5V 8bit 3mm 2mm 0.75mm 3 x 2 x 0.75mm 8 1000ns >200yr +85 °C -40 °C
Microchip 24AA02UIDT-I/OT, 2kbit Serial EEPROM Memory 5-Pin SOT-23 Serial-2 Wire Microchip 2kbit Serial-2 Wire SOT-23 Surface Mount 5 128 x 8 bit 1.7 V 5.5 V - 8bit 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm 128 - 200yr +85 °C -40 °C
Microchip 93LC66B-I/P, 4kbit Serial EEPROM Memory 8-Pin PDIP Serial-Microwire Microchip 4kbit Serial-Microwire PDIP Through Hole 8 256 x 16 bit 2.5 V 5.5 V - - 9.27mm 6.35mm 3.3mm 9.27 x 6.35 x 3.3mm - - 200yr +85 °C -40 °C
Microchip ATSHA204A-STUCZ-T, 4.5kbit EEPROM Chip 3-Pin SOT-23 Serial-1 Wire Microchip 4.5kbit Serial-1 Wire SOT-23 Surface Mount 3 512 x 8 bit 2 V 5.5 V - 8bit 3.04mm 2.64mm 1.02mm 3.04 x 2.64 x 1.02mm 512 - 10 (Minimum) yr @ 55 °C, 30 (Minimum) yr @ 35 °C, 50 yr @ 35 °C +85 °C -40 °C
Microchip ATSHA204A-STUCZ-T, 4.5kbit EEPROM Chip, 550ns 3-Pin SOT-23 Serial-1 Wire
  • ₪ 4.406
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
Microchip 4.5kbit Serial-1 Wire SOT-23 Surface Mount 3 512 x 8 2 V 5.5 V 2 → 5.5V 8bit 3.04mm 1.4mm 1.02mm 3.04 x 1.4 x 1.02mm 512 550ns 10 (Minimum) yr @ 55°C, 50 yr @ 35°C +85 °C -40 °C
Microchip AT24HC04B-TH-B, 4kbit EEPROM Chip, 0.55μs 8-Pin TSSOP Serial-2 Wire Microchip 4kbit Serial-2 Wire TSSOP Surface Mount 8 512 x 8 bit 1.8 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm 512 0.55µs 100yr +85 °C -40 °C
Microchip 24AA128T-I/MNY, 128kbit Serial EEPROM Memory, 1000ns 8-Pin TDFN I2C Microchip 128kbit I2C TDFN Surface Mount 8 16k x 8 bit 1.7 V 5.5 V 1.7 → 5.5V 8bit 3mm 2mm 0.75mm 3 x 2 x 0.75mm 16 1000ns >200yr +85 °C -40 °C
Microchip 24LC128T-I/MNY, 128kbit Serial EEPROM Memory, 1000ns 8-Pin TDFN I2C Microchip 128kbit I2C TDFN Surface Mount 8 16k x 8 bit 2.5 V 5.5 V 2.5 → 5.5V 8bit 3mm 2mm 0.75mm 3 x 2 x 0.75mm 16 1000ns >200yr +85 °C -40 °C
Microchip AT93C46DY6-YH-T, 1kbit EEPROM Memory 8-Pin UDFN Serial-3 Wire Microchip 1kbit Serial-3 Wire UDFN Surface Mount 8 128 x 8 bit, 64 x 16 bit 1.8 V 5.5 V - 8 bit, 16 bit 3.1mm 2.1mm 0.55mm 3.1 x 2.1 x 0.55mm 64, 128 - 100yr +85 °C -40 °C
Microchip 93LC46BT-I/OT, 1kbit Serial EEPROM Memory 6-Pin SOT-23 Serial-Microwire Microchip 1kbit Serial-Microwire SOT-23 Surface Mount 6 64 x 16 bit 2.5 V 5.5 V 2.5 → 5.5V 16bit 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm - - 200yr +85 °C -40 °C
Microchip 24AA32AFT-I/OT, 32kb EEPROM Memory, 3500ns 5-Pin SOT-23 Serial-2 Wire, Serial-I2C Microchip 32kB Serial-2 Wire, Serial-I2C SOT-23 Surface Mount 5 4K x 8 bit 1.7 V 5.5 V - 8bit 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm 4K 3500ns 200yr +85 °C -40 °C
Microchip 24LC64FT-I/OT, 64kbit Serial EEPROM Memory, 1000ns 5-Pin SOT-23 I2C Microchip 64kbit I2C SOT-23 Surface Mount 5 8K x 8 bit 2.5 V 5.5 V 2.5 → 5.5V 8bit 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm 8 1000ns >200yr +85 °C -40 °C
Microchip 24LC02BT-I/SN, 2kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC I2C Microchip 2kbit I2C SOIC Surface Mount 8 256 x 8 2.5 V 5.5 V 2.5 → 5.5V 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 256 1000ns >200yr +85 °C -40 °C
Microchip AT24CS08-SSHM-T, 8kbit EEPROM Memory, 0.55μs 8-Pin SOIC Serial-2 Wire Microchip 8kbit Serial-2 Wire SOIC Surface Mount 8 1K x 8 bit 1.7 V 5.5 V - 8bit 5.05mm 3.99mm 1.5mm 5.05 x 3.99 x 1.5mm 1K 0.55µs 100yr +85 °C -40 °C
Microchip 11AA02UIDT-I/TT, 2kbit Serial EEPROM Memory 3-Pin SOT-23 Serial Microchip 2kbit Serial SOT-23 Surface Mount 3 256 x 8 bit 1.8 V 5.5 V - 8bit 3.05mm 1.4mm 1.02mm 3.05 x 1.4 x 1.02mm 256 - 200yr +85 °C -40 °C
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
You are viewing 1 - 20 of 471 results