Digital Signal Processors

You are viewing 1 - 20 of 199 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Frequency Series Device Million Instructions per Second Data Bus Width RAM Size Instruction Set Architecture Program Memory Size Program Memory Type Numeric and Arithmetic Format Mounting Type Package Type Pin Count Typical Operating Supply Voltage Number of UART Channels ADCs Dimensions Pulse Width Modulation Width Length Height Timers ADC Channels Number of Timers Number of PWM Units PWM Channels Maximum Operating Temperature USB Channels ADC Resolution Number of ADC Units Timer Resolution Number of SPI Channels Number of I2C Channels Minimum Operating Temperature Number of LIN Channels Number of CAN Channels Number of Ethernet Channels PWM Resolution Number of PCI Channels
DSPIC33FJ12MC201-I/SO Microchip, 16bit DSP 40MIPS 12 kB Flash 20-Pin SOIC Microchip 40MIPS - - 16bit 1 kB RISC 12 kB Flash - Surface Mount SOIC 20 3 → 3.6 V 1 4 x 10/12 bit 12.8 x 7.5 x 2.35mm 2 x 16 bit, 2(16 bit), 4 x 16 bit 7.5mm 12.8mm 2.35mm 3 x 16 bit 4 3 4 2, 4 +85 °C 0 10 bit, 12 bit 1 16bit 1 1 -40 °C 0 0 0 16bit 0
DSPIC33FJ128MC706-I/PT Microchip, 16bit DSP 40MHz 128 kB Flash 64-Pin TQFP Microchip 40MHz - - 16bit 16 kB Modified Harvard 128 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 2 16-ch x 10-bit, 16-ch x 12-bit 10 x 10 x 1.05mm 1 (8 x 16 bit) 10mm 10mm 1.05mm 9 x 16 bit 16 9 1 8 +85 °C 0 10 bit, 12 bit 2 16bit 2 2 -40 °C 0 1 0 16bit 0
dsPIC33FJ64GP804-I/PT Microchip, 16bit DSP 40MHz 64 kB Flash 44-Pin TQFP Microchip 40MHz - - 16bit 16 kB RISC 64 kB Flash - Surface Mount TQFP 44 3.3 V 2 13-ch x 10 bit, 13-ch x 12 bit 10 x 10 x 1mm - 10mm 10mm 1mm - - 5 - - +85 °C - - - - 2 1 -40 °C - 1 - - -
DSPIC33FJ12GP202-I/SO Microchip, 16bit DSP 40MIPS 12 kB Flash 28-Pin SOIC Microchip 40MIPS - - 16bit 1 kB RISC 12 kB Flash - Surface Mount SOIC 28 3 → 3.6 V 1 10 x 10/12 bit 17.9 x 7.5 x 2.35mm 2(16 bit) 7.5mm 17.9mm 2.35mm 3 x 16 bit 10 3 2 - +85 °C 0 10 bit, 12 bit 1 16bit 1 1 -40 °C 0 0 0 16bit 0
dsPIC33FJ128GP804-I/ML Microchip, 16bit DSP 40MHz 128 kB Flash 44-Pin QFN Microchip 40MHz - - 16bit 16 kB RISC 128 kB Flash - Surface Mount QFN 44 3.3 V 2 13-ch x 10 bit, 13-ch x 12 bit 8 x 8 x 0.88mm - 8mm 8mm 0.88mm - - 5 - - +85 °C - - - - 2 1 -40 °C - 1 - - -
DSPIC33EP32MC204-I/PT Microchip, 16bit DSP 70MHz 32 kB Flash 44-Pin TQFP Microchip 70MHz - - 16bit 4 kB Code Efficient 32 kB Flash - Surface Mount TQFP 44 3 → 3.6 V 2 1(9 x 10/12 bit) 10 x 10 x 1.05mm 4(6 x 16 bit) 10mm 10mm 1.05mm 2 x 32 bit, 5 x 16 bit 9 5 4 6 +85 °C 0 12 bit, 10 bit 1 16 bit, 32 bit 2 2 -40 °C 0 0 0 16bit 0
dsPIC33FJ128GP202-I/SO Microchip, 16bit DSP 40MHz 128 kB Flash 28-Pin SOIC W Microchip 40MHz - - 16bit 8 kB RISC 128 kB Flash - Surface Mount SOIC W 28 3.3 V 2 10-ch x 10 bit, 10-ch x 12 bit 17.9 x 7.5 x 2.05mm - 7.5mm 17.9mm 2.05mm - - 5 - - +85 °C - - - - 2 1 -40 °C - - - - -
DSPIC33EP64MC204-I/PT Microchip, 16bit DSP 70MHz 64 kB Flash 44-Pin TQFP Microchip 70MHz - - 16bit 8 kB Code Efficient 64 kB Flash - Surface Mount TQFP 44 3 → 3.6 V 2 1(9 x 10/12 bit) 10 x 10 x 1.05mm 4(6 x 16 bit) 10mm 10mm 1.05mm 2 x 32 bit, 5 x 16 bit 9 5 4 6 +85 °C 0 10 bit, 12 bit 1 16 bit, 32 bit 2 2 -40 °C 0 0 0 16bit 0
DSPIC33FJ64GS610-I/PF Microchip, 16bit DSP 40MHz 64 kB Flash 100-Pin TQFP Microchip 40MHz - - 16bit 9 kB RISC 64 kB Flash - Surface Mount TQFP 100 3 → 3.6 V 2 2(24 x 10 bit) 14 x 14 x 1.05mm 4(18 x 16 bit) 14mm 14mm 1.05mm 2 x 32 bit, 5 x 16 bit 24 2, 5 4 18 +85 °C 0 10bit 2 16 bit, 32 bit 2 2 -40 °C 0 1 0 16bit 0
DSPIC33FJ64MC802-I/SP Microchip, 16bit DSP 40MIPS 64 kB Flash 28-Pin SPDIP Microchip 40MIPS - - 16bit 16 kB RISC 64 kB Flash - Through Hole SPDIP 28 3 → 3.6 V 2 6 x 10/12 bit 1.4 x 0.295 x 0.15in 2 x 16 bit, 4(16 bit), 6 x 16 bit 0.295in 35.56mm 3.81mm 5 x 16 bit 6 5 6 2, 6 +85 °C 0 10 bit, 12 bit 1 16bit 2 1 -40 °C 0 1 0 16bit 0
dsPIC33EV32GM106-I/PT Microchip, 16bit DSP 25MHz 32 kB Flash 64-Pin TQFP Microchip 25MHz - 70MIPS 16bit 4 kB C Compiler, DSP, MCU, Modified Harvard 32 kB Flash ALU, MAC Surface Mount TQFP 64 4.5 → 5.5 V 2 1 (36 x 10/12 bit) 10 x 10 x 1.05mm 1 (6 x 16 bit) 10mm 10mm 1.05mm 2 x 32 bit, 5 x 16 bit 36 2 (32-bit), 5 (16-bit) 1 6 +85 °C - 10 bit, 12 bit 1 16 bit, 32 bit 2 1 -40 °C - 1 - 16bit -
DSPIC33EP64MC202-I/MM Microchip, 16bit DSP 60MHz 64 kB Flash 28-Pin QFN Microchip 60MHz - - 16bit 8 kB RISC 64 kB Flash - Surface Mount QFN 28 3 → 3.6 V 2 6-ch x 10-bit, 6-ch x 12-bit 6 x 6 x 0.95mm 4(6 x 16 bit) 6mm 6mm 0.95mm 2 x 32 bit, 5 x 16 bit 6 2, 5 4 6 +85 °C 0 10 bit, 12 bit 1 16 bit, 32 bit 2 2 -40 °C 0 0 0 16bit 0
DSPIC33FJ64GP206-I/PT Microchip dsPIC33F, 16bit DSP 40MIPS 64 kB Flash 64-Pin TQFP Microchip 40MIPS dsPIC33F 40MIPS 16bit 8 kB RISC 64 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 2 18 x 10/12 bit 10 x 10 x 1.05mm 8(16 bit) 10mm 10mm 1.05mm 9 x 16 bit 18 9 8 - +85 °C 0 10 bit, 12 bit 1 16bit 2 1 -40 °C 0 0 0 16bit 0
dsPIC33EV32GM102-I/SO Microchip, 16bit DSP 25MHz 32 kB Flash 28-Pin SOIC Microchip 25MHz - 70MIPS 16bit 4 kB C Compiler, DSP, MCU, Modified Harvard 32 kB Flash ALU, MAC Surface Mount SOIC 28 4.5 → 5.5 V 2 1 (11 x 10/12 bit) 17.9 x 7.5 x 2.05mm 1 (6 x 16 bit) 7.5mm 17.9mm 2.05mm 2 x 32 bit, 5 x 16 bit 11 2 (32-bit), 5 (16-bit) 1 6 +85 °C - 10 bit, 12 bit 1 16 bit, 32 bit 2 1 -40 °C - 1 - 16bit -
dsPIC33FJ128GP204-I/PT Microchip, 16bit DSP 40MHz 128 kB Flash 44-Pin TQFP Microchip 40MHz - - 16bit 8 kB RISC 128 kB Flash - Surface Mount TQFP 44 3.3 V 2 13-ch x 10 bit, 13-ch x 12 bit 10 x 10 x 1mm - 10mm 10mm 1mm - - 5 - - +85 °C - - - - 2 1 -40 °C - - - - -
dsPIC33FJ64GP306A-I/PT Microchip, 16bit DSP 40MIPS 64 kB Flash 64-Pin TQFP Microchip 40MIPS - - 16bit 16 kB RISC 64 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 2 18 x 10/12 bit 10 x 10 x 1.05mm 8 x16 bit 10mm 10mm 1.05mm 9 x 16 bit 18 9 1 8 +85 °C 0 10 bit, 12 bit 1 16bit 2 2 -40 °C 0 0 0 16bit 0
DSPIC33EP512MC506-I/PT Microchip, 16bit DSP 60MHz 512 kB Flash 64-Pin TQFP Microchip 60MHz - - 16bit 48 kB Harvard 512 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 2 16-ch x 10-bit, 16-ch x 12-bit 10 x 10 x 1.05mm 1(6 x 16 bit) 10mm 10mm 1.05mm 5 x 16 bit, 5 x 32 bit 16 1 1 6 +85 °C 1 10 bit, 12 bit 2 16 bit, 32 bit 2 2 -40 °C 1 1 0 16bit 0
DSPIC30F3014-20I/PT Microchip, 16bit DSP 25MHz 24 kB Flash 44-Pin TQFP Microchip 25MHz - - 16bit 2.048 kB RISC 24 kB Flash - Surface Mount TQFP 44 2.5 → 5.5 V 2 1 (13 x 12 bit) 10 x 10 x 1.05mm 2 x 16 bit 10mm 10mm 1.05mm 1 x 32 bit, 3 x 16 bit 13 5 2 - +85 °C 0 12bit 1 16 bit, 32 bit 1 1 -40 °C 0 0 0 16bit 0
dsPIC33EV32GM104-I/PT Microchip, 16bit DSP 25MHz 32 kB Flash 44-Pin TQFP Microchip 25MHz - 70MIPS 16bit 4 kB C Compiler, DSP, MCU, Modified Harvard 32 kB Flash ALU, MAC Surface Mount TQFP 44 4.5 → 5.5 V 2 1 (24 x 10/12 bit) 10 x 10 x 1.05mm 1 (6 x 16 bit) 10mm 10mm 1.05mm 2 x 32 bit, 5 x 16 bit 24 2 (32-bit), 5 (16-bit) 1 6 +85 °C - 10 bit, 12 bit 1 16 bit, 32 bit 2 1 -40 °C - 1 - 16bit -
DSPIC33EP128GP502-I/SO Microchip, 16bit DSP 70MHz 128 kB Flash 28-Pin SOIC Microchip 70MHz - 70MIPS 16bit 16 kB C 128 kB Flash - Surface Mount SOIC 28 3 → 3.6 V 2 1 (6 x 10/12 bit) 17.9 x 7.5 x 2.35mm 0 7.5mm 17.9mm 2.4mm 5 x 16/32 bit 6 5 - - +85 °C 0 10 bit, 12 bit 1 16/32bit 2 2 -40 °C 0 1 0 - 0
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
You are viewing 1 - 20 of 199 results