CPLDs

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Family Name Number of Macro Cells Number of User I/Os Memory Type Number of Logic Blocks/Elements Mounting Type Package Type Pin Count Propagation Delay Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Microchip Technology ATF1502ASL-25AU44, CPLD ATF1502AS EEPROM 32 Cells, 32 I/O, 2 Labs, 25ns, ISP, 4.75 → 5.25 V Microchip ATF1502AS 32 32 EEPROM 2 Surface Mount TQFP 44 25ns 10.1 x 10.1 x 1.05mm 1.05mm 10.1mm 10.1mm 5.25 V 4.75 V +85 °C 35pF -40 °C
Microchip ATF1504AS-10AU44, CPLD ATF1504AS 64 Cells, 68 I/O, 3 Labs, 10ns, ISP, Maximum of 5 V 44-Pin TQFP Microchip ATF1504AS 64 68 - 3 Surface Mount TQFP 44 10ns 10.1 x 10.1 x 1.05mm 1.05mm 10.1mm 10.1mm 5 V - +85 °C 35pF -40 °C
Microchip ATF1502AS-10JU44, CPLD ATF1502AS EEPROM 32 Cells, 32 I/O, 2 Labs, 10ns, ISP, 4.75 → 5.25 V 44-Pin PLCC Microchip ATF1502AS 32 32 EEPROM 2 Surface Mount PLCC 44 10ns 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm 5.25 V 4.75 V +85 °C 35pF -40 °C
Microchip Technology ATF1502AS-10JU44, CPLD ATF1502AS 32 Cells, 32 I/O, 2 Labs, 10ns, ISP, 4.75 → 5.25 V 44-Pin Microchip Technology ATF1502AS 32 32 - 2 Through Hole PLCC 44 10ns 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm 5.25 V 4.75 V +85 °C 35pF -40 °C
Microchip Technology ATF2500C-15JU, CPLD ATF2500C 24 Cells, 24 I/O, 15ns, Maximum of 5 V 44-Pin PLCC Microchip Technology ATF2500C 24 24 - - Through Hole PLCC 44 15ns 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm 5 V - +85 °C 35pF -40 °C
Microchip Technology ATF750C-10PU, CPLD ATF750C 10 Cells, 10 I/O, 10ns, ISP, Maximum of 5 V 24-Pin PDIP Microchip Technology ATF750C 10 10 - - Through Hole PDIP 24 10ns 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm 5 V - +85 °C 50pF -40 °C
Microchip Technology ATF1504AS-10JU84, CPLD Microchip Technology ATF1504AS 64 64 EEPROM 4 Surface Mount PLCC 84 10ns 29.41 x 29.41 x 4.06mm 4.06mm 29.41mm 29.41mm 5.5 V 4.5 V +85 °C 35pF -40 °C
Microchip Technology ATF2500C-20PU, CPLD ATF2500C 24 Cells, 24 I/O, 20ns, Maximum of 5 V 40-Pin PDIP Microchip Technology ATF2500C 24 24 - - Through Hole PDIP 40 20ns 52.57 x 13.97 x 4.44mm 4.44mm 52.57mm 13.97mm 5 V - +85 °C 35pF -40 °C
Microchip Technology ATF1504AS-10JU84, CPLD Microchip Technology ATF1504AS 64 64 EEPROM 4 Surface Mount PLCC 84 10ns 29.41 x 29.41 x 4.06mm 4.06mm 29.41mm 29.41mm 5.5 V 4.5 V +85 °C 35pF -40 °C
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
You are viewing 1 - 9 of 9 results