Microchip CAN Controllers

You are viewing 1 - 20 of 37 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
Microchip MCP2510-I/SO, CAN Controller 5MBps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin SOIC W Microchip 5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C 3 V
Microchip MCP25020-I/SL, CAN Controller 1MBps CAN 2.0B, 14-Pin SOIC Microchip 1Mbps 3 CAN 2.0B Sleep 20 mA Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 8.65mm 3.9mm 1.5mm 5.5 V +85 °C 2.7 V
Microchip MCP2515-I/SO, CAN Controller 1MBps CAN 2.0B, 18-Pin SOIC W Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C 2.7 V
Microchip COM20022I3V-HT, ARCNET Controller 10MBps ANSI 878.1, 48-Pin TQFP Microchip 10Mbps 1 ANSI 878.1 - 60 mA Surface Mount TQFP 48 7.1 x 7.1 x 1.45mm 7.1mm 7.1mm 1.45mm 5.5 V +85 °C 2 V
Microchip MCP25625-E/ML, CAN Controller, 28-Pin QFN Microchip - - - - - Surface Mount QFN 28 6 x 6 x 0.95mm 6mm 6mm 0.95mm - +125 °C -
Microchip MCP2515-I/P, CAN Controller 1MBps CAN 2.0B, 18-Pin PDIP Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 22.86mm 6.35mm 3.3mm 5.5 V +85 °C 2.7 V
Microchip MCP2510-I/ST, CAN Controller 5MBps CAN 1.2, CAN 2.0A, CAN 2.0B, 20-Pin TSSOP Microchip 5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +85 °C 3 V
Microchip MCP2517FD-H/JHA, CAN Controller 8Mbit/s CAN 2.0B, 14-Pin VDFN Microchip 8Mbit/s 1 CAN 2.0B Sleep, Standby 20 mA Surface Mount VDFN 14 4.5 x 3 x 0.85mm 4.5mm 3mm 0.85mm 5.5 V +150 °C 2.7 V
Microchip COM20022I3V-HT, ARCNET Controller 10MBps ANSI 878.1, 48-Pin TQFP
  • ₪ 127.44
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Microchip 10Mbps 1 ANSI 878.1 - 60 mA Surface Mount TQFP 48 7.1 x 7.1 x 1.45mm 7.1mm 7.1mm 1.45mm 5.5 V +85 °C 2 V
Microchip MCP2515-I/ML, CAN Controller 1MBps CAN 2.0B, 20-Pin QFN Microchip 1Mbps 1 CAN 2.0B Standby 10 mA Surface Mount QFN 20 4 x 4 x 0.95mm 4mm 4mm 0.95mm 5.5 V +85 °C 2.7 V
Microchip MCP2517FD-H/SL, CAN Controller 8Mbit/s CAN 2.0B, 14-Pin SOIC Microchip 8Mbit/s 1 CAN 2.0B Sleep, Standby 20 mA Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 8.65mm 3.9mm 1.5mm 5.5 V +150 °C 2.7 V
Microchip MCP2515-E/SO, CAN Controller 1MBps CAN 2.0B, 18-Pin SOIC W Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +125 °C 2.7 V
Microchip MCP2515-I/SO, CAN Controller 1MBps CAN 2.0B, 18-Pin SOIC W Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C 2.7 V
Microchip MCP2515T-I/ST, CAN Controller 1MBps CAN 2.0B, 20-Pin TSSOP Microchip 1Mbps 1 CAN 2.0B Sleep 10 mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 5.5 V +85 °C 2.7 V
Microchip MCP2510-I/P, CAN Controller 5MBps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin PDIP Microchip 5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 22.86mm 6.35mm 3.3mm 5.5 V +85 °C 3 V
Microchip MCP2515-I/ST, CAN Controller 1Mbit/s CAN 2.0B, 20-Pin TSSOP Microchip 1Mbit/s 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +85 °C 2.7 V
Microchip MCP25625-E/SS, CAN Controller 1MBps CAN 2.0, 28-Pin SSOP Microchip 1Mbps 3 CAN 2.0 Sleep 70 mA Surface Mount SSOP 28 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm 5.5 V +125 °C 2.7 V
Microchip MCP2515-e/ST, CAN Controller 1MBps CAN 2.0B, 20-Pin TSSOP Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +125 °C 2.7 V
Microchip MCP2515-E/ML, CAN Controller 1MBps CAN 2.0B, 20-Pin QFN Microchip 1Mbps 1 CAN 2.0B Standby 10 mA Surface Mount QFN 20 4 x 4 x 0.95mm 4mm 4mm 0.95mm 5.5 V +125 °C 2.7 V
Microchip MCP2517FD-H/JHA, CAN Controller 8Mbit/s CAN 2.0B, 14-Pin VDFN Microchip 8Mbit/s 1 CAN 2.0B Sleep, Standby 20 mA Surface Mount VDFN 14 4.5 x 3 x 0.85mm 4.5mm 3mm 0.85mm 5.5 V +150 °C 2.7 V
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
You are viewing 1 - 20 of 37 results