Boost Converters

You are viewing 1 - 19 of 19 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Width Length Maximum Input Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Output Voltage Minimum Input Voltage Minimum Operating Temperature
Microchip MCP1623T-I/CHY, Boost Regulator 50mA Adjustable, 2 → 5.5 V, 630 kHz 6-Pin, SOT-23 Microchip - 50mA 1 0.01 %/V 0.01 %/V Surface Mount SOT-23 6 Adjustable 630 kHz - 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +125 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1640T-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23 Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +85 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1624T-I/CHY, Boost Regulator 50mA Adjustable, 2 → 5.5 V, 630 kHz 6-Pin, SOT-23 Microchip - 50mA 1 0.01 %/V 0.01 %/V Surface Mount SOT-23 6 Adjustable 630 kHz - 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +125 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1640BT-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23 Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +85 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 32 (Max.) V, 575 kHz 5-Pin, SOT-23 Microchip Step Up 200mA 1 0.5 %/V 1.5 % Surface Mount SOT-23 5 Adjustable 575 kHz - 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +125 °C 32 V - 2.4 V -40 °C
Microchip MCP1650R-E/MS, Boost Converter, Step Up 100mA 3.3 → 100 V, 850 kHz 8-Pin, MSOP Microchip Step Up 100mA 1 - - Surface Mount MSOP 8 Fixed 850 kHz - 3 x 3 x 0.95mm 0.95mm 3mm 3mm 5.5 V +125 °C 100 V 3.3 V 2 V -40 °C
Microchip MCP1640DT-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23 Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +85 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1642B-ADJI/MS, Boost Converter, Step Up 800mA Adjustable, 1.8 → 5.5 V, 1.15 MHz 8-Pin, MSOP Microchip Step Up 800mA 1 ±0.5 %/V ±1.5 % Surface Mount MSOP 8 Adjustable 1.15 MHz - 3 x 3 x 0.95mm 0.95mm 3mm 3mm 5.5 V +85 °C 5.5 V 1.8 V 0.65 V -40 °C
Microchip ADM00865, Boost Converter, Boost Converter 1000mA Adjustable, 575 kHz 10-Pin, VQFN Microchip Boost Converter 1000mA 1 0.1 %/V 0.2 % Surface Mount VQFN 10 Adjustable 575 kHz 92% 2 x 2 x 0.85mm 0.85mm 2mm 2mm 5 V +150 °C 32 V 12 V 2.9 V -40 °C
Microchip MCP1623T-I/CHY, Boost Regulator 50mA Adjustable, 630 kHz 6-Pin, SOT-23
  • ₪ 2.915
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Microchip - 50mA 1 0.01 %/V 0.01 %/V Surface Mount SOT-23 6 Adjustable 630 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +125 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1624T-I/CHY, Boost Regulator 50mA Adjustable, 630 kHz 6-Pin, SOT-23
  • ₪ 2.915
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Microchip - 50mA 1 0.01 %/V 0.01 %/V Surface Mount SOT-23 6 Adjustable 630 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +125 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1640BT-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23
  • ₪ 3.621
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +85 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1640DT-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23
  • ₪ 3.621
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +85 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1640T-I/CHY, Boost Regulator, Step Up 350mA Adjustable, 575 kHz 6-Pin, SOT-23
  • ₪ 3.621
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Microchip Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz 96% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +85 °C 5.5 V 2 V 0.65 V -40 °C
Microchip MCP1640T-I/MC, Boost Converter, Synchronous Boost Regulator 350mA Adjustable, 2 → 5.5 V, 575 kHz 8-Pin
  • ₪ 3.038
  • Each (On a Reel of 3300)
  • Check Stock Levels
  • Compare
Microchip Synchronous Boost Regulator 350mA 1 1 %/V 1 % Surface Mount DFN 8 Adjustable 575 kHz - 3 x 2 x 0.95mm 0.95mm 2mm 3mm 5.5 V +85 °C 5.5 V 2 V 0.8 V -40 °C
Microchip MCP1642B-ADJI/MS, Boost Converter, Step Up 800mA Adjustable, 1.15 MHz 8-Pin, MSOP
  • ₪ 6.311
  • Each (In a Tube of 100)
  • Check Stock Levels
  • Compare
Microchip Step Up 800mA 1 ±0.5 %/V ±1.5 % Surface Mount MSOP 8 Adjustable 1.15 MHz 96% 3 x 3 x 0.95mm 0.95mm 3mm 3mm 5.5 V +85 °C 5.5 V 1.8 V 0.65 V -40 °C
Microchip MCP1650R-E/MS, Boost Converter, Step Up 100mA, 850 kHz 8-Pin, MSOP
  • ₪ 8.251
  • Each (In a Tube of 100)
  • Check Stock Levels
  • Compare
Microchip Step Up 100mA 1 - - Surface Mount MSOP 8 Fixed 850 kHz - 3 x 3 x 0.95mm 0.95mm 3mm 3mm 5.5 V +125 °C 100 V 3.3 V 2 V -40 °C
Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 575 kHz 5-Pin, SOT-23
  • ₪ 5.93
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Microchip Step Up 200mA 1 0.5 %/V 1.5 % Surface Mount SOT-23 5 Adjustable 575 kHz 92% 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm 5.5 V +125 °C 32 V - 2.4 V -40 °C
Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23
  • ₪ 3.486
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Microchip Step Up 350mA 1 1 % 0.3 % Surface Mount SOT-23 6 Adjustable 1.2 MHz - 2.9 x 1.6 x 0.9mm 0.9mm 1.6mm 2.9mm 6.5 V +125 °C 35 V - 2.8 V -40 °C
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
You are viewing 1 - 19 of 19 results