Door Interlock Switches
Door Interlock switches are safety components that are designed to be installed on safety gates and doors to detect entry. Door interlock devices can prevent machine operation or start-up in an unsafe situation, such as when a door or guard is open. Door Interlock devices with a locking function can also prevent doors or guards from being opened while the machine is in operation
Showing 1-7 of 7 products

RS Stock No.: 101-957Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Plunger
Door Interlock Microswitch
-
DPDT
-
-
12A
-
Quick Connect
-
IP40
-
-
1000000Operations
6.67N
-
-
-
-
-
-
-
17.5mm
-
40.3 mm
-
56.7mm
CE, IEC 60947-5-1, UL94-V0, UL61058
-
-
-
-
-
85°C
-
-37°C

RS Stock No.: 101-962Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Plunger
Door Interlock Microswitch
-
DPDT
-
-
12A
-
Quick Connect
-
IP40
-
-
1000000Operations
6.67N
-
-
-
-
-
-
-
17.5mm
-
40.3 mm
-
37.9mm
IEC 60947-5-1, CE, UL61058, UL94-V0
-
-
-
-
-
85°C
-
-37°C

RS Stock No.: 101-956Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Plunger
Door Interlock Microswitch
-
DPDT
-
-
12A
-
Quick Connect
-
IP40
-
-
1000000Operations
6.67N
-
-
-
-
-
-
-
17.5mm
-
40.3 mm
-
51mm
UL94-V0, UL61058, IEC 60947-5-1, CE
-
-
-
-
-
85°C
-
-37°C

RS Stock No.: 101-959Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Plunger
Door Interlock Microswitch
-
SPDT
-
-
12A
-
Quick Connect
-
IP40
-
-
1000000Operations
4.17N
-
-
-
-
-
-
-
17.5mm
-
32.1 mm
-
52.9mm
UL61058, CE, IEC 60947-5-1, UL94-V0
-
-
-
-
-
85°C
-
-37°C

RS Stock No.: 101-955Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Plunger
Door Interlock Microswitch
-
SPDT
-
-
12A
-
Quick Connect
-
IP40
-
-
1000000Operations
4.17N
-
-
-
-
-
-
-
17.5mm
-
32.1 mm
-
53.2mm
UL94-V0, CE, UL61058, IEC 60947-5-1
-
-
-
-
-
85°C
-
-37°C

RS Stock No.: 101-961Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Plunger
Door Interlock Microswitch
-
SPDT
-
-
1.2A
-
Quick Connect
Fibreglass Reinforced Plastic
IP40
-
-
1000000Operations
4.17N
-
-
-
-
-
-
-
17.5mm
-
32.1 mm
-
50.4mm
UL61058, CE, UL94-V0
-
-
-
-
-
85°C
-
-37°C

RS Stock No.: 101-953Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Plunger
Door Interlock Microswitch
-
SPDT
-
-
10A
-
Screw
Fibreglass Reinforced Plastic
IP67
-
-
10000000Cycles
12N
-
-
-
-
-
-
-
31mm
-
31 mm
-
74.5mm
IEC 60947-5-1/EN60947-5-1/UL508
-
-
-
-
-
80°C
-
-25°C