Technical documents
Specifications
Brand
YamaichiCard Type
SIM
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
1.27mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
20.85mm
Width
2.4mm
Depth
26.5mm
Maximum Operating Temperature
+85°C
Dimensions
20.85 x 2.4 x 26.5mm
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YamaichiCard Type
SIM
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
1.27mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
20.85mm
Width
2.4mm
Depth
26.5mm
Maximum Operating Temperature
+85°C
Dimensions
20.85 x 2.4 x 26.5mm
Minimum Operating Temperature
-55°C
