Yale1 28209000 Cylinder

RS Stock No.: 734-017Brand: Yale1Manufacturers Part No.: 28209000
brand-logo
View all in Home

Technical documents

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

28209000

Number of Keys

4

Material

Stamped Steel

Finish

Grey

Country of Origin

China

View all in Home

Stock information temporarily unavailable.

P.O.A.

Yale1 28209000 Cylinder

P.O.A.

Yale1 28209000 Cylinder

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Yale1

Product Type

Lock

Lock Type

Cylinder

Series

28209000

Number of Keys

4

Material

Stamped Steel

Finish

Grey

Country of Origin

China