Yageo 18pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 669-8745Brand: YageoManufacturers Part No.: CC0402JRNPO9BN180
brand-logo

Technical documents

Specifications

Brand

Yageo

Capacitance

18pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0402 (reels)

You may be interested in

P.O.A.

Yageo 18pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Yageo 18pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Yageo

Capacitance

18pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0402 (reels)

You may be interested in