Technical documents
Specifications
Brand
YageoResistance
22kΩ
Number Of Resistors
4
Package/Case
1206 (3216M)
Power Rating
1/16W
Termination Style
Concave
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
1/16W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.6mm
Dimensions
3.2 x 1.6 x 0.6mm
Series
TC164
Number of Terminals
8
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YageoResistance
22kΩ
Number Of Resistors
4
Package/Case
1206 (3216M)
Power Rating
1/16W
Termination Style
Concave
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
1/16W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.6mm
Dimensions
3.2 x 1.6 x 0.6mm
Series
TC164
Number of Terminals
8
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
