Xytronics LF-1600 Soldering Station 80W, 230V

RS Stock No.: 800-3022Brand: XytronicsManufacturers Part No.: LF-1600
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Model Number

LF-1600

Tasks Supported

Soldering

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Wattage

80W

Input Voltage

230V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Taiwan, Province Of China

Product details

Soldering Station LF-1600

This 80 watt soldering station from Xytronics Industries combines functionality with simplicity in this LF-1600 model.

Features:

Ergonomically-angled control panel designed for user comfort
Compact design uses less workbench/desktop space
High-powered heater for optimum heating times
Can link up with an ESD wrist strap for added safety in ESD protected environments

Applications:

Ideal for lead-free soldering applications as well as rework on professional SMD electronics.

Soldering - Xytronic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Xytronics LF-1600 Soldering Station 80W, 230V

P.O.A.

Xytronics LF-1600 Soldering Station 80W, 230V
Stock information temporarily unavailable.

Technical documents

Specifications

Model Number

LF-1600

Tasks Supported

Soldering

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Wattage

80W

Input Voltage

230V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Taiwan, Province Of China

Product details

Soldering Station LF-1600

This 80 watt soldering station from Xytronics Industries combines functionality with simplicity in this LF-1600 model.

Features:

Ergonomically-angled control panel designed for user comfort
Compact design uses less workbench/desktop space
High-powered heater for optimum heating times
Can link up with an ESD wrist strap for added safety in ESD protected environments

Applications:

Ideal for lead-free soldering applications as well as rework on professional SMD electronics.

Soldering - Xytronic