Wurth Elektronik 2 x 4.7 mH 6.8 A Common Mode Choke 2 x 44mΩ

RS Stock No.: 126-0977Brand: Wurth ElektronikManufacturers Part No.: 744831047068
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Inductance

2 x 4.7 mH

Series

WE-CMBHV

DC Resistance

2 x 44mΩ

Maximum Current

6.8 A

Dimensions

44.5 x 28 x 44.5mm

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125°C

Length

44.5mm

Depth

28mm

Minimum Operating Temperature

-40°C

Height

44.5mm

Country of Origin

China

Product details

Wurth WE-CMB HV Series Common Mode Power Line Chokes

Wurth WE-CMB HV common mode chokes are constructed with a high permeability MnZn core material. The WE-CMB HV series are current-compensated common mode chokes for mains applications up to 760 V ac. Due to the plastic case and thicker separator, those common mode inductors have up to three times the rated voltage, twice the insulation voltage, and up to three times greater clearance and creepage distances than the WE-CMB series.

Applications

Power electronics
Power-line input and output filter
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 136.57

Each (ex VAT)

₪ 159.79

Each (inc VAT)

Wurth Elektronik 2 x 4.7 mH 6.8 A Common Mode Choke 2 x 44mΩ

₪ 136.57

Each (ex VAT)

₪ 159.79

Each (inc VAT)

Wurth Elektronik 2 x 4.7 mH 6.8 A Common Mode Choke 2 x 44mΩ
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4₪ 136.57
5 - 9₪ 131.63
10 - 49₪ 127.06
50 - 99₪ 122.40
100+₪ 119.73

Technical documents

Specifications

Inductance

2 x 4.7 mH

Series

WE-CMBHV

DC Resistance

2 x 44mΩ

Maximum Current

6.8 A

Dimensions

44.5 x 28 x 44.5mm

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125°C

Length

44.5mm

Depth

28mm

Minimum Operating Temperature

-40°C

Height

44.5mm

Country of Origin

China

Product details

Wurth WE-CMB HV Series Common Mode Power Line Chokes

Wurth WE-CMB HV common mode chokes are constructed with a high permeability MnZn core material. The WE-CMB HV series are current-compensated common mode chokes for mains applications up to 760 V ac. Due to the plastic case and thicker separator, those common mode inductors have up to three times the rated voltage, twice the insulation voltage, and up to three times greater clearance and creepage distances than the WE-CMB series.

Applications

Power electronics
Power-line input and output filter
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)