WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 4.7nF, Through Hole

RS Stock No.: 247-0287Brand: WIMAManufacturers Part No.: FKP02/4700/100/5
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

WIMA

Capacitance

4.7nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

2.5mm

Length

4.6mm

Depth

4.6mm

Height

9mm

Dimensions

4.6 x 4.6 x 9mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.4mm

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

FKP02 Series

Particularly suitable for ’sample and hold’ circuits due to low dielectric absorption
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 4.7nF, Through Hole

P.O.A.

WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 4.7nF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

WIMA

Capacitance

4.7nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

2.5mm

Length

4.6mm

Depth

4.6mm

Height

9mm

Dimensions

4.6 x 4.6 x 9mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.4mm

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

FKP02 Series

Particularly suitable for ’sample and hold’ circuits due to low dielectric absorption
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in