Technical documents
Specifications
Brand
WielandPole Format
2
Series
LST03i2
Gender
Female
Number Of Ways
1
Plug/Socket
Plug
Colour
White
Type
Connector
Mounting Type
PCB Mount
Current Rating
3A
Voltage Rating
32 V
IP Rating
IP20
Wire Size
0.22 → 0.35 mm²
Contact Material
Copper Tin Alloy
Country of Origin
Germany
Product details
Gesis® LST03 Range LED Connectors
A comprehensive range of gesis® LST LED connectors from Wieland Electric available in various pole designations with 2.5mm2 modular spacing and a catch mechanism with or without coding bridge.The LED connectors are designed to join connector LED modules with each other and with ballast and to allow installation without soldering with easy insertion, secure and vibration proof. rated at 3A, 32V.
Maximum voltage 32V
Maximum Current 3A
IP20 rating
Temperature range -40 to +120 °C
Approvals
VDE, UL
Gesis LST03 Range
Stock information temporarily unavailable.
Please check again later.
₪ 1.40
Each (ex VAT)
₪ 1.64
Each (inc. VAT)
1
₪ 1.40
Each (ex VAT)
₪ 1.64
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₪ 1.40 |
10 - 24 | ₪ 1.30 |
25+ | ₪ 1.26 |
Technical documents
Specifications
Brand
WielandPole Format
2
Series
LST03i2
Gender
Female
Number Of Ways
1
Plug/Socket
Plug
Colour
White
Type
Connector
Mounting Type
PCB Mount
Current Rating
3A
Voltage Rating
32 V
IP Rating
IP20
Wire Size
0.22 → 0.35 mm²
Contact Material
Copper Tin Alloy
Country of Origin
Germany
Product details
Gesis® LST03 Range LED Connectors
A comprehensive range of gesis® LST LED connectors from Wieland Electric available in various pole designations with 2.5mm2 modular spacing and a catch mechanism with or without coding bridge.The LED connectors are designed to join connector LED modules with each other and with ballast and to allow installation without soldering with easy insertion, secure and vibration proof. rated at 3A, 32V.
Maximum voltage 32V
Maximum Current 3A
IP20 rating
Temperature range -40 to +120 °C
Approvals
VDE, UL