1/8 DIN indicator,20-50Vac/22-65Vdc

RS Stock No.: 229-3484Brand: West InstrumentsManufacturers Part No.: N8010Z210102J0
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Relay

Supply Voltage

24 → 48 V ac/dc

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

PID Function Only

Panel Depth

110mm

Display Colour

Red

P.O.A.

1/8 DIN indicator,20-50Vac/22-65Vdc

P.O.A.

1/8 DIN indicator,20-50Vac/22-65Vdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Type

Relay

Supply Voltage

24 → 48 V ac/dc

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

PID Function Only

Panel Depth

110mm

Display Colour

Red