Technical documents
Specifications
Brand
WeraNumber of Pieces
1
Set Contents
TX9
Shape
Straight
Material
Steel
Finish
Blackened
Country of Origin
Czech Republic
Product details
Torx Flagdriver Key
A special torx key with a large Flag handle which can be turned quickly for rapid tightening.
Features & Benefits
Ideal for use with machinery which requires rapid or frequent adjustment
Black finish
Multi-component handle
Large Flag surface area reduces normal fatigue & stress produced by standard drivers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeraNumber of Pieces
1
Set Contents
TX9
Shape
Straight
Material
Steel
Finish
Blackened
Country of Origin
Czech Republic
Product details
Torx Flagdriver Key
A special torx key with a large Flag handle which can be turned quickly for rapid tightening.
Features & Benefits
Ideal for use with machinery which requires rapid or frequent adjustment
Black finish
Multi-component handle
Large Flag surface area reduces normal fatigue & stress produced by standard drivers
