Wera, 40 → 200Nm, 1/2 in 40 → 200 Nm Drive, Square Drive, 44mm Insert

RS Stock No.: 123-1850Brand: WeraManufacturers Part No.: 05075402001
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Wera

Torque Range

40 → 200Nm

Drive Shape

Square

Drive Size

1/2 in 40 → 200 Nm

Overall Length

445 mm Adjustable

Insert Size

44mm

Accuracy

±4 %

Scale Graduations

2Nm

Country of Origin

United Kingdom

Product details

7000 Reversible Ratchet Torque Wrench

High precision Wera torque wrench with push through square for right hand direction.

Features & Benefits

±4% accuracy of set value
1/4 in drive size
Can be used in right-hand direction

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wera, 40 → 200Nm, 1/2 in 40 → 200 Nm Drive, Square Drive, 44mm Insert

P.O.A.

Wera, 40 → 200Nm, 1/2 in 40 → 200 Nm Drive, Square Drive, 44mm Insert
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wera

Torque Range

40 → 200Nm

Drive Shape

Square

Drive Size

1/2 in 40 → 200 Nm

Overall Length

445 mm Adjustable

Insert Size

44mm

Accuracy

±4 %

Scale Graduations

2Nm

Country of Origin

United Kingdom

Product details

7000 Reversible Ratchet Torque Wrench

High precision Wera torque wrench with push through square for right hand direction.

Features & Benefits

±4% accuracy of set value
1/4 in drive size
Can be used in right-hand direction