Technical documents
Specifications
Brand
WelwynResistance
47Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
₪ 18.501
Each (In a Box of 50) (ex VAT)
₪ 21.646
Each (In a Box of 50) (inc VAT)
Welwyn 47Ω Wire Wound Resistor 14W ±5% W24-47RJI
50
₪ 18.501
Each (In a Box of 50) (ex VAT)
₪ 21.646
Each (In a Box of 50) (inc VAT)
Welwyn 47Ω Wire Wound Resistor 14W ±5% W24-47RJI
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
50 - 200 | ₪ 18.501 | ₪ 925.04 |
250+ | ₪ 15.564 | ₪ 778.21 |
Technical documents
Specifications
Brand
WelwynResistance
47Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Maximum Operating Temperature
+200°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados