Welwyn 27Ω Wire Wound Wirewound Resistor 7W ±5% W22-27RJI

RS Stock No.: 199-5319Brand: WelwynManufacturers Part No.: W22-27RJI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

27Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

W22

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 27Ω Wire Wound Resistor 7W ±5% RWM062227R0JA15E1
₪ 13.25Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 27Ω Wire Wound Wirewound Resistor 7W ±5% W22-27RJI
Select packaging type

P.O.A.

Welwyn 27Ω Wire Wound Wirewound Resistor 7W ±5% W22-27RJI
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 27Ω Wire Wound Resistor 7W ±5% RWM062227R0JA15E1
₪ 13.25Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Welwyn

Resistance

27Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

W22

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 27Ω Wire Wound Resistor 7W ±5% RWM062227R0JA15E1
₪ 13.25Each (In a Pack of 5) (ex VAT)