Technical documents
Specifications
Brand
WellerPower Type
Battery
Model Number
WC100
Type
Soldering Iron
Wattage
15W
Input Voltage
2.4V
Tip Series
WC
Soldering Tip Temperature
+370°C
Product details
Tips
P.O.A.
Weller Battery Soldering Iron, 2.4V, 15W
1
P.O.A.
Weller Battery Soldering Iron, 2.4V, 15W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WellerPower Type
Battery
Model Number
WC100
Type
Soldering Iron
Wattage
15W
Input Voltage
2.4V
Tip Series
WC
Soldering Tip Temperature
+370°C
Product details
