Weller Erem ESD Safe

RS Stock No.: 755-3059Brand: Erem by WellerManufacturers Part No.: 676E
brand-logo
View all in Cutters

Technical documents

Specifications

Overall Length

110 mm

Jaw Length

9mm

ESD Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

0.8mm

Cutting Capacity Copper Wire

0.8mm

Cutting Capacity Soft Wire

0.8mm

Cutting Capacity Medium Hard Wire

0.6mm

Country of Origin

Switzerland

Product details

Short Head Cutters - 676E

Miniature cutters
Suitable for SMD and leads
High grade tool steel
Hardened cutting edges 63-65HRc
Non reflecting surface
ESD safe
Resharpenable
Ergonomic handle
Flush cut
Narrow head shape
Underside relieved
Facilitates optimum access even to extremely hard to reach areas
Pointed relieved head

Standards

ESD Safe

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Weller Erem ESD Safe

P.O.A.

Weller Erem ESD Safe
Stock information temporarily unavailable.

Technical documents

Specifications

Overall Length

110 mm

Jaw Length

9mm

ESD Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

0.8mm

Cutting Capacity Copper Wire

0.8mm

Cutting Capacity Soft Wire

0.8mm

Cutting Capacity Medium Hard Wire

0.6mm

Country of Origin

Switzerland

Product details

Short Head Cutters - 676E

Miniature cutters
Suitable for SMD and leads
High grade tool steel
Hardened cutting edges 63-65HRc
Non reflecting surface
ESD safe
Resharpenable
Ergonomic handle
Flush cut
Narrow head shape
Underside relieved
Facilitates optimum access even to extremely hard to reach areas
Pointed relieved head

Standards

ESD Safe