Lubricant Petroleum 250 ml WD-40 Smart Straw

RS Stock No.: 124-5160Brand: WD-40Manufacturers Part No.: 44783
brand-logo
View all in Lubricants

Technical documents

Specifications

Brand

WD-40

Trade Name

WD-40 Smart Straw

Lubricant Type

Petroleum

Package Type

Aerosol

Package Size

250 ml

Food Processing Safe

No

Category

Multi-purpose

Application

Corrosion Protection

Country of Origin

United Kingdom

Product details

WD-40 SMART STRAW™ Aerosol

The WD-40 multi-purpose smart straw has many different uses. You can use the 5 way formula for protecting, lubricating, freeing or cleaning your parts.
The silicone free spray leaves a thin protective film that prevents moisture and rust forming on your metal parts.

Features and Benefits

Multi-purpose
Silicone, resin and PTFE free
Leaves a protective film of lubricant
Never lose the permanently attached straw
Smart Straw/Spray option allows use as either a normal spray or precision stream
Flip up for stream or down for spray

Typical Applications

WD-40 smart straw can be used in 100 s of applications. Some examples are: protect against corrosion of your metal parts, loosen metal parts or suppress moisture on your electrical and electronic mechanisms.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lubricant Petroleum 250 ml WD-40 Smart Straw

P.O.A.

Lubricant Petroleum 250 ml WD-40 Smart Straw
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

WD-40

Trade Name

WD-40 Smart Straw

Lubricant Type

Petroleum

Package Type

Aerosol

Package Size

250 ml

Food Processing Safe

No

Category

Multi-purpose

Application

Corrosion Protection

Country of Origin

United Kingdom

Product details

WD-40 SMART STRAW™ Aerosol

The WD-40 multi-purpose smart straw has many different uses. You can use the 5 way formula for protecting, lubricating, freeing or cleaning your parts.
The silicone free spray leaves a thin protective film that prevents moisture and rust forming on your metal parts.

Features and Benefits

Multi-purpose
Silicone, resin and PTFE free
Leaves a protective film of lubricant
Never lose the permanently attached straw
Smart Straw/Spray option allows use as either a normal spray or precision stream
Flip up for stream or down for spray

Typical Applications

WD-40 smart straw can be used in 100 s of applications. Some examples are: protect against corrosion of your metal parts, loosen metal parts or suppress moisture on your electrical and electronic mechanisms.