WatchGuard Network Firewall

RS Stock No.: 913-1386Brand: WatchGuardManufacturers Part No.: WGM20031
brand-logo
View all in Home

Technical documents

Specifications

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

WatchGuard Firebox M200

The WatchGuard Firebox M200 combines strong security, high performance, and flexible management tools for small and midsize businesses.
Its firewall throughput of 3.2 Gbit/s keeps traffic moving and with a UTM throughput of up to 515 Mbps, it is the best in its class.
With, 8 1Gb-Ethernet ports the Firebox M200 comes with flexible management tools to give administrators access through an intuitive console, scriptable CLI or the web UI

8 1 Gb ports
Manage and monitor your device with WatchGuard System Manager, the WatchGuard management servers, and WatchGuard Dimension
Available with Standard Support (formerly LiveSecurity), or with the full UTM Bundle (Security Suite)

The Security Suite includes:

WebBlocker: filter URL and web content by blocking HTTP and HTTPS access to inappropriate or malicious web content
Application Control: monitor, track and block over 1,800 web and business applications
spamBlocker: block unwanted emails and the viruses they may carry
Gateway AntiVirus: detect and prevent known spyware, viruses, worms, trojans and blended threats from reaching your network
Intrusion Prevention Service: protect your network against a broad range of threats including SQL injections, DoS, cross-site scripting and buffer overflows
Reputation Enabled Defence: ensure fast and secure web browsing using cloud-based URL reputation lookups
LiveSecurity 24x7: hardware warranty, technical support, software updates, threat alerts and access to security education resources

Supplied with

Hardware warranty
Technical support
Software updates
Threat alerts
Access to security education resources

WatchGuard Firewalls

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 11,765.55

Each (ex VAT)

₪ 13,765.69

Each (inc VAT)

WatchGuard Network Firewall

₪ 11,765.55

Each (ex VAT)

₪ 13,765.69

Each (inc VAT)

WatchGuard Network Firewall
Stock information temporarily unavailable.

Technical documents

Specifications

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

WatchGuard Firebox M200

The WatchGuard Firebox M200 combines strong security, high performance, and flexible management tools for small and midsize businesses.
Its firewall throughput of 3.2 Gbit/s keeps traffic moving and with a UTM throughput of up to 515 Mbps, it is the best in its class.
With, 8 1Gb-Ethernet ports the Firebox M200 comes with flexible management tools to give administrators access through an intuitive console, scriptable CLI or the web UI

8 1 Gb ports
Manage and monitor your device with WatchGuard System Manager, the WatchGuard management servers, and WatchGuard Dimension
Available with Standard Support (formerly LiveSecurity), or with the full UTM Bundle (Security Suite)

The Security Suite includes:

WebBlocker: filter URL and web content by blocking HTTP and HTTPS access to inappropriate or malicious web content
Application Control: monitor, track and block over 1,800 web and business applications
spamBlocker: block unwanted emails and the viruses they may carry
Gateway AntiVirus: detect and prevent known spyware, viruses, worms, trojans and blended threats from reaching your network
Intrusion Prevention Service: protect your network against a broad range of threats including SQL injections, DoS, cross-site scripting and buffer overflows
Reputation Enabled Defence: ensure fast and secure web browsing using cloud-based URL reputation lookups
LiveSecurity 24x7: hardware warranty, technical support, software updates, threat alerts and access to security education resources

Supplied with

Hardware warranty
Technical support
Software updates
Threat alerts
Access to security education resources

WatchGuard Firewalls