Walsall Transformers 20VA 2 Output Chassis Mounting Transformer, 15V ac
Technical documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
15V ac
Power Rating
20VA
Number of Outputs
2
Mounting Type
Chassis
Length
59mm
Width
50mm
Depth
57mm
Dimensions
59 x 50 x 57mm
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 20VA 2 Output Chassis Mounting Transformer, 15V ac
1
P.O.A.
Walsall Transformers 20VA 2 Output Chassis Mounting Transformer, 15V ac
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
15V ac
Power Rating
20VA
Number of Outputs
2
Mounting Type
Chassis
Length
59mm
Width
50mm
Depth
57mm
Dimensions
59 x 50 x 57mm