Vishay VS-GT105NA120UX, SOT-227 , N-Channel IGBT Module, 134 A max, 1200 V, Panel Mount

RS Stock No.: 748-1093Brand: VishayManufacturers Part No.: VS-GT105NA120UX
brand-logo
View all in IGBTs

Technical documents

Specifications

Brand

Vishay

Maximum Continuous Collector Current

134 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

463 W

Package Type

SOT-227

Configuration

Single

Mounting Type

Panel Mount

Channel Type

N

Pin Count

4

Switching Speed

30kHz

Transistor Configuration

Single

Dimensions

38.3 x 25.7 x 12.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay VS-GT105NA120UX, SOT-227 , N-Channel IGBT Module, 134 A max, 1200 V, Panel Mount

P.O.A.

Vishay VS-GT105NA120UX, SOT-227 , N-Channel IGBT Module, 134 A max, 1200 V, Panel Mount
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Maximum Continuous Collector Current

134 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

463 W

Package Type

SOT-227

Configuration

Single

Mounting Type

Panel Mount

Channel Type

N

Pin Count

4

Switching Speed

30kHz

Transistor Configuration

Single

Dimensions

38.3 x 25.7 x 12.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more