Vishay4.2 V Green LED PLCC 2 SMD, VLMTG41S2U1-GS08

RS Stock No.: 773-4123Brand: VishayManufacturers Part No.: VLMTG41S2U1-GS08
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Vishay

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.2 V

Luminous Intensity

560 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

541 nm

Dimensions

3 x 2.8 x 1.75mm

Lens Colour

Clear

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay4.2 V Green LED PLCC 2 SMD, VLMTG41S2U1-GS08

P.O.A.

Vishay4.2 V Green LED PLCC 2 SMD, VLMTG41S2U1-GS08
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.2 V

Luminous Intensity

560 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

541 nm

Dimensions

3 x 2.8 x 1.75mm

Lens Colour

Clear

Country of Origin

Philippines