Technical documents
Specifications
Brand
VishayCapacitance
12pF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.94mm
Length
1.6mm
Depth
0.8mm
Height
0.94mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Product details
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
C0G (NP0) and X7R dielectrics offered
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
Ideal for decoupling and filtering (X7R)
Ideal for surge suppression and high voltage applications
Wide range of case sizes, voltage ratings and capacitance values
Wet build process
Reliable Noble Metal Electrode (NME) system
Applications:
Timing and tuning circuits
Sensor and scanner applications
Decoupling and filtering
Surge suppression
Stock information temporarily unavailable.
Please check again later.
₪ 0.182
Each (On a Reel of 4000) (ex VAT)
₪ 0.213
Each (On a Reel of 4000) (inc VAT)
4000
₪ 0.182
Each (On a Reel of 4000) (ex VAT)
₪ 0.213
Each (On a Reel of 4000) (inc VAT)
4000
Technical documents
Specifications
Brand
VishayCapacitance
12pF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.94mm
Length
1.6mm
Depth
0.8mm
Height
0.94mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Product details
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
C0G (NP0) and X7R dielectrics offered
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
Ideal for decoupling and filtering (X7R)
Ideal for surge suppression and high voltage applications
Wide range of case sizes, voltage ratings and capacitance values
Wet build process
Reliable Noble Metal Electrode (NME) system
Applications:
Timing and tuning circuits
Sensor and scanner applications
Decoupling and filtering
Surge suppression