Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TR3 Series

RS Stock No.: 684-5118Brand: VishayManufacturers Part No.: TR3B226K010C0500
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

500mΩ

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2.2 μA

Product details

TR3 Series

Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KYOCERA AVX 22μF Surface Mount Polymer Capacitor, 10V dc
P.O.A.Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 1.594

Each (In a Pack of 10) (ex VAT)

₪ 1.865

Each (In a Pack of 10) (inc. VAT)

Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
Select packaging type

₪ 1.594

Each (In a Pack of 10) (ex VAT)

₪ 1.865

Each (In a Pack of 10) (inc. VAT)

Vishay 22μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KYOCERA AVX 22μF Surface Mount Polymer Capacitor, 10V dc
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

500mΩ

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2.2 μA

Product details

TR3 Series

Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KYOCERA AVX 22μF Surface Mount Polymer Capacitor, 10V dc
P.O.A.Each (In a Pack of 5) (ex VAT)