Technical documents
Specifications
Brand
VishayMaximum Resistance
100Ω
Tolerance
±10%
Power Rating
55W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Termination Style
Solder Lug
Dimensions
64 x 60 x 68mm
Depth
60mm
Height
68mm
Length
64mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C
P.O.A.
Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
1
P.O.A.
Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayMaximum Resistance
100Ω
Tolerance
±10%
Power Rating
55W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Termination Style
Solder Lug
Dimensions
64 x 60 x 68mm
Depth
60mm
Height
68mm
Length
64mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C


